LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY D55342E07B6E81RWI

Manufacturer
MPN
D55342E07B6E81RWI
LCSC Part #
C4257602
Packaging
-
Customer #
Key Attributes
RES 6.81kΩ ±1% 250mW
DatasheetVISHAY D55342E07B6E81RWI
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance6.81kΩ
Power(Watts)250mW
Temperature Coefficient±25ppm/℃
Tolerance±1%