LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity CPF0603B42R2E

Manufacturer
MPN
CPF0603B42R2E
LCSC Part #
C4257214
Packaging
0603
Customer #
Key Attributes
RES 42.2Ω ±0.1% 62.5mW 0603
DatasheetTE Connectivity CPF0603B42R2E
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0603
Power(Watts)62.5mW
Resistance42.2Ω
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃