Meritek CR082981F
| Manufacturer | |
| MPN | CR082981F |
| LCSC Part # | C4256584 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 2.98kΩ ±1% 0.25W 1206 |
| Datasheet | Meritek CR082981F |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.98kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.98kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0034 | $ 0.01 |
| 200+ | $ 0.0013 | $ 0.26 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.98kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.98kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2BTTD2981F100 | KOA | 1206 | 0 | $ 0.077 | ||
| RN73H2BTTD2981F100 | KOA | 1206 | 0 | $ 0.1183 | ||
| RN73R2BTTD2981F50 | KOA | 1206 | 0 | $ 0.077 | ||
| RN73H2BTTD2981F50 | KOA | 1206 | 0 | $ 0.0956 | ||
| RN73R2BTTD2981D100 | KOA | 1206 | 0 | $ 0.077 | ||
| RN73H2BTTD2981D100 | KOA | 1206 | 0 | $ 0.0956 | ||
| RN73R2BTTD2981F25 | KOA | 1206 | 0 | $ 0.077 | ||
| RN73H2BTTD2981F25 | KOA | 1206 | 0 | $ 0.1183 | ||
| RN73H2BTTD2981F10 | KOA | 1206 | 0 | $ 0.143 | ||
| RN73R2BTTD2981F10 | KOA | 1206 | 0 | $ 0.1463 |

