LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SMM02040D2553BB300 product image
Images for reference only

VISHAY SMM02040D2553BB300

Manufacturer
MPN
SMM02040D2553BB300
LCSC Part #
C4256505
Packaging
MELF-0204
Customer #
Key Attributes
RES 255kΩ ±0.1% 250mW MELF-0204
DatasheetVISHAY SMM02040D2553BB300
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1511$ 0.15
200+$ 0.0585$ 11.70
500+$ 0.0565$ 28.25
1,000+$ 0.0554$ 55.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
PackagingMELF-0204
Resistance255kΩ
Power(Watts)250mW
Operating Temperature-55℃~+125℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MMF204BRC255KYAGEOMELF-02040$ 0.3609