Meritek CR163321F
| Manufacturer | |
| MPN | CR163321F |
| LCSC Part # | C4256070 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 3.32kΩ ±1% 100mW 0603 |
| Datasheet | Meritek CR163321F |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Resistance | 3.32kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Resistance | 3.32kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0016 | $ 0.01 |
| 200+ | $ 0.0007 | $ 0.14 |
| 500+ | $ 0.0006 | $ 0.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Resistance | 3.32kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Resistance | 3.32kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F3321TS | FOJAN | 0603 | 108,200 | $0.0027 $0.0028 | ||
| 0603WAF3321T5E | UNI-ROYAL | 0603 | 5,800 | $ 0.002 | ||
| CR0603-FX-3321ELF | BOURNS | 0603 | 3,300 | $ 0.0083 | ||
| RC0603FR-073K32L | YAGEO | 0603 | 2,500 | $ 0.0061 | ||
| RMCF0603FT3K32 | SEI(Stackpole Electronics Inc.) | 0603 | 1,800 | $ 0.0024 | ||
| MCR03ERTF3321 | ROHM | 0603 | 1,100 | $ 0.0049 | ||
| RTT033321FTP | RALEC | 0603 | 100 | $ 0.0011 | ||
| WR06X3321FTL | Walsin | 0603 | 100 | $ 0.002 | ||
| ERJ3EKF3321V | PANASONIC | 0603 | 0 | $ 0.0056 | ||
| ERJ-U03F3321V | PANASONIC | 0603 | 0 | $ 0.0211 | ||
| RCS1608F3321CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0148 | ||
| CRCW06033K32FKEA | VISHAY | 0603 | 0 | $ 0.0052 | ||
| CRCW06033K32FKEAC | VISHAY | 0603 | 0 | $ 0.0068 | ||
| CRCW06033K32FKTA | VISHAY | 0603 | 0 | $ 0.0117 | ||
| RS-03K3321FT | FH | 0603 | 0 | $ 0.0014 | ||
| GR0603F3K32T5G00 | GiantOhm | 0603 | 0 | $ 0.0014 | ||
| RMC06033.32K1%N | TyoHM | 0603 | 0 | $ 0.0032 | ||
| SCR0603F3K32 | VO | 0603 | 0 | $ 0.0011 | ||
| AC0603FR-073K32L | YAGEO | 0603 | 0 | $ 0.0039 | ||
| AF0603FR-133K32L | YAGEO | 0603 | 0 | $ 0.0181 |

