Meritek CR162434F
| Manufacturer | |
| MPN | CR162434F |
| LCSC Part # | C4255966 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 2.43MΩ ±1% 100mW 0603 |
| Datasheet | Meritek CR162434F |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.43MΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.43MΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0023 | $ 0.01 |
| 200+ | $ 0.0009 | $ 0.18 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.43MΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.43MΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRCW06032M43FKEA | VISHAY | 0603 | 9,500 | $ 0.0112 | ||
| 1RC0603F2434 | SAE | 0603 | 5,000 | $ 0.0021 | ||
| CR0603F2M43P05Z | EVER OHMS | 0603 | 4,200 | $ 0.0023 | ||
| 0603WAF2434T5E | UNI-ROYAL | 0603 | 4,200 | $ 0.0014 | ||
| RTT032434FTP | RALEC | 0603 | 1,000 | $ 0.0024 | ||
| HV731JTTD2434F | KOA | 0603 | 0 | $ 0.1011 | ||
| HV731JRTTD2434F | KOA | 0603 | 0 | $ 0.3489 | ||
| RCS1608F2434CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0169 | ||
| RC1608F2434CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0092 | ||
| CRCW06032M43FKTA | VISHAY | 0603 | 0 | $ 0.0191 | ||
| CRCW06032M43FKEAC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| RCG06032M43FKEI | VISHAY | 0603 | 0 | $ 0.0155 | ||
| CRCW06032M43FKEB | VISHAY | 0603 | 0 | $ 0.0048 | ||
| CRCW06032M43FKEBC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| WR06W2434FTL | Walsin | 0603 | 0 | $ 0.0019 | ||
| RC0603FR-072M43L | YAGEO | 0603 | 0 | $ 0.0009 | ||
| RK73H1JTTD2434F | KOA | 0603 | 0 | $ 0.0025 | ||
| RMCF0603FT2M43 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0023 | ||
| RS-03L2434FT | FH | 0603 | 0 | $ 0.0009 | ||
| AA0603FR-072M43L | YAGEO | 0603 | 0 | $ 0.0086 |

