CHINT Thermal Overload Relay 100-200A 1 piece
| Manufacturer | CHINTAsian Brands |
| MPN | NXR-200 100A-200A |
| LCSC Part # | C4254517 |
| Packaging | - |
| Customer # | |
| Key Attributes | CHINT Thermal Overload Relay 100-200A 1 piece |
| Datasheet | CHINT NXR-200 100A-200A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Relays/Industrial Relays | |
| Manufacturer | CHINT | |
| Packaging | - | |
| circuit types | - | |
| insulation resistance | - | |
| contact material | - | |
| control type | - | |
| setting current | 100-200A | |
| delay time | - | |
| Control signal type | - | |
| load type | - | |
| installation method | - | |
| rated voltage | - | |
| working principle | Thermal | |
| contact types | - | |
| function type | Overload | |
| load current | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Relays/Industrial Relays | |
| Manufacturer | CHINT | |
| Packaging | - | |
| circuit types | - | |
| insulation resistance | - | |
| contact material | - | |
| control type | - | |
| setting current | 100-200A | |
| delay time | - |
| Type | Description | |
|---|---|---|
| Control signal type | - | |
| load type | - | |
| installation method | - | |
| rated voltage | - | |
| working principle | Thermal | |
| contact types | - | |
| function type | Overload | |
| load current | - |
Help & FeedbackShow similar products (0) >
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 61.839 | $ 61.84 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Relays/Industrial Relays | |
| Manufacturer | CHINT | |
| Packaging | - | |
| circuit types | - | |
| insulation resistance | - | |
| contact material | - | |
| control type | - | |
| setting current | 100-200A | |
| delay time | - | |
| Control signal type | - | |
| load type | - | |
| installation method | - | |
| rated voltage | - | |
| working principle | Thermal | |
| contact types | - | |
| function type | Overload | |
| load current | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Relays/Industrial Relays | |
| Manufacturer | CHINT | |
| Packaging | - | |
| circuit types | - | |
| insulation resistance | - | |
| contact material | - | |
| control type | - | |
| setting current | 100-200A | |
| delay time | - |
| Type | Description | |
|---|---|---|
| Control signal type | - | |
| load type | - | |
| installation method | - | |
| rated voltage | - | |
| working principle | Thermal | |
| contact types | - | |
| function type | Overload | |
| load current | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

