LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHINT NXBLE-32 3P D16 30mA 6kA product image
  • NXBLE-32 3P D16 30mA 6kA thumbnail 1
  • Pinout
  • Footprint
Images for reference only

CHINT NXBLE-32 3P D16 30mA 6kA

Manufacturer
CHINTAsian Brands
MPN
NXBLE-32 3P D16 30mA 6kA
LCSC Part #
C4254408
Packaging
-
Customer #
Key Attributes
Miniature Residual Current Circuit Breaker
DatasheetCHINT NXBLE-32 3P D16 30mA 6kA
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.6268$ 5.63
Standard Packaging3/Full Box
Better price for more quantity?
$