Meritek CR01363J
| Manufacturer | |
| MPN | CR01363J |
| LCSC Part # | C4254324 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 36kΩ ±5% 1W 2512 |
| Datasheet | Meritek CR01363J |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 36kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 36kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0255 | $ 0.03 |
| 200+ | $ 0.0099 | $ 1.98 |
| 500+ | $ 0.0096 | $ 4.80 |
| 1,000+ | $ 0.0094 | $ 9.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 36kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 36kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC2512J363 TS | FOJAN | 2512 | 19,480 | $0.0242 $0.0268 | ||
| RC2512JK-0736KL | YAGEO | 2512 | 3,980 | $ 0.0504 | ||
| RTT25363JTE | RALEC | 2512 | 140 | $ 0.0355 | ||
| HP122WJ0363T4E | UNI-ROYAL | 2512 | 3,370 | $ 0.0646 | ||
| SCR2512J36K | VO | 2512 | 4,450 | $ 0.0165 | ||
| RMEF2512JT36K0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.4015 | ||
| RMCS2512JT36K0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.2081 | ||
| CR2512J36K0E04Z | EVER OHMS | 2512 | 0 | $ 0.0339 | ||
| RC-12K363JT | FH | 2512 | 0 | $ 0.0277 | ||
| HV121WJ0363T4E | UNI-ROYAL | 2512 | 0 | $ 0.1558 | ||
| 25121WJ0363T4E | UNI-ROYAL | 2512 | 0 | $ 0.0299 | ||
| RPC2512JT36K0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.1027 | ||
| RHC2512JT36K0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.2168 | ||
| RMCP2512JT36K0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3212 | ||
| CRGH2512J36K | TE Connectivity | 2512 | 0 | $ 0.0991 | ||
| PS122WJ0363T4E | UNI-ROYAL | 2512 | 0 | $ 0.1116 | ||
| SLR1TTE363J | KOA | 2512 | 0 | $ 0.2267 | ||
| CR2512J10363G | LIZ | 2512 | 0 | $ 0.0232 | ||
| ERJ-U1TJ363U | PANASONIC | 2512 | 0 | $ 0.1106 | ||
| CRCW251236K0JNEG | VISHAY | 2512 | 0 | $ 0.0317 |

