VISHAY D55342E07B14E0RTS
| Manufacturer | |
| MPN | D55342E07B14E0RTS |
| LCSC Part # | C4252348 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 14kΩ ±1% 250mW 1206 |
| Datasheet | VISHAY D55342E07B14E0RTS |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 14kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 14kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.8681 | $ 10.87 |
| 200+ | $ 4.2061 | $ 841.22 |
| 500+ | $ 4.0591 | $ 2029.55 |
| 1,000+ | $ 3.9864 | $ 3986.40 |
Standard Packaging25/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 14kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 14kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG06DTC1402N | Viking | 1206 | 300 | $ 0.0147 | ||
| D55342E07B14E0MWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B14E0RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B14E0RT3 | VISHAY | 1206 | 0 | $ 3.5848 | ||
| RN73R2BTTD1402F25 | KOA | 1206 | 0 | $ 0.0768 | ||
| TNPW120614K0FEEA | VISHAY | 1206 | 0 | $ 0.2163 | ||
| RT1206FRD0714KL | YAGEO | 1206 | 0 | $ 0.0737 | ||
| RN73R2BTTD1402F10 | KOA | 1206 | 0 | $ 0.1463 | ||
| RN73R2BTTD1402D25 | KOA | 1206 | 0 | $ 0.077 | ||
| ERA-8AED1402V | PANASONIC | 1206 | 0 | $ 0.23 | ||
| RG3216P-1402-D-T5 | SUSUMU | 1206 | 0 | $ 0.0487 | ||
| RT1206DRD0714KL | YAGEO | 1206 | 0 | $ 0.0361 | ||
| AT1206DRD0714KL | YAGEO | 1206 | 0 | $ 0.194 | ||
| RNCF1206DTE14K0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0399 | ||
| RNCF1206DKE14K0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0765 | ||
| HRG3216P-1402-D-T5 | SUSUMU | 1206 | 0 | $ 0.241 | ||
| HRG3216P-1402-D-T1 | SUSUMU | 1206 | 0 | $ 0.2702 | ||
| PRG3216P-1402-D-T5 | SUSUMU | 1206 | 0 | $ 0.1497 | ||
| D55342H07B14E0RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| RN73R2BTTD1402F100 | KOA | 1206 | 0 | $ 0.0952 |

