VISHAY CRMA2010AF1K00FKEF
| Manufacturer | |
| MPN | CRMA2010AF1K00FKEF |
| LCSC Part # | C4251816 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 1kΩ ±1% 500mW 2010 |
| Datasheet | VISHAY CRMA2010AF1K00FKEF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 500mW | |
| Resistance | 1kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 1kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2919 | $ 0.29 |
| 200+ | $ 0.113 | $ 22.60 |
| 500+ | $ 0.109 | $ 54.50 |
| 1,000+ | $ 0.107 | $ 107.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 500mW | |
| Resistance | 1kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 1kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC2010F1001TS | FOJAN | 2010 | 160,250 | $0.0169 $0.0187 | ||
| 201007F1001T4E | UNI-ROYAL | 2010 | 112,560 | $ 0.0351 | ||
| RC2010FK-071KL | YAGEO | 2010 | 4,180 | $ 0.0393 | ||
| AC2010FK-071KL | YAGEO | 2010 | 1,640 | $ 0.0422 | ||
| RTT201001FTE | RALEC | 2010 | 140 | $ 0.0213 | ||
| CRCW20101K00FKEF | VISHAY | 2010 | 5 | $ 0.1831 | ||
| CR021001F | Meritek | 2010 | 0 | $ 0.0255 | ||
| ERJ-S1DF1001U | PANASONIC | 2010 | 0 | $ 0.1488 | ||
| ERJ-U1DF1001U | PANASONIC | 2010 | 0 | $ 0.1193 | ||
| ERJ-12SF1001U | PANASONIC | 2010 | 0 | $ 0.0977 | ||
| RMCF2010FT1K00 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0296 | ||
| RMEF2010FT1K00 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.3814 | ||
| RMCS2010FT1K00 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2577 | ||
| CRGCQ2010F1K0 | TE Connectivity | 2010 | 0 | $ 0.0343 | ||
| CRCW20101K00FKTF | VISHAY | 2010 | 0 | $ 0.1132 | ||
| CR2010F1K00E04Z | EVER OHMS | 2010 | 0 | $ 0.0319 | ||
| RS-10K1001FT | FH | 2010 | 0 | $ 0.017 | ||
| GR2010F1KT4G00 | GiantOhm | 2010 | 0 | $ 0.0122 | ||
| CQ1007F1001T4E | UNI-ROYAL | 2010 | 0 | $ 0.0252 | ||
| WR20X1001FTL | Walsin | 2010 | 0 | $0.0020 $0.0193 |

