VISHAY MCU08050D5231BP100
| Manufacturer | |
| MPN | MCU08050D5231BP100 |
| LCSC Part # | C4251023 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 5.23kΩ ±0.1% 125mW 0805 |
| Datasheet | VISHAY MCU08050D5231BP100 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 5.23kΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 5.23kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1881 | $ 0.19 |
| 200+ | $ 0.0728 | $ 14.56 |
| 500+ | $ 0.0703 | $ 35.15 |
| 1,000+ | $ 0.069 | $ 69.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 5.23kΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 5.23kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNPW08055K23BETY | VISHAY | 0805 | 0 | $ 0.6511 | ||
| TNPW08055K23BECN | VISHAY | 0805 | 0 | $ 0.5048 | ||
| TNPW08055K23BETA | VISHAY | 0805 | 0 | $ 0.2603 | ||
| MCU08050D5231BP500 | VISHAY | 0805 | 0 | $ 0.076 | ||
| RN73R2ATTD5231B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| ERA-6AEB5231V | PANASONIC | 0805 | 0 | $ 0.0423 | ||
| BLU0805-5231-BT25W | RCD Components, Inc. | 0805 | 0 | $ 0.1609 | ||
| RNCF0805BKE5K23 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RNCF0805BTE5K23 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0586 | ||
| RG2012P-5231-B-T5 | SUSUMU | 0805 | 0 | $ 0.0529 | ||
| TNPW08055K23BEEA | VISHAY | 0805 | 0 | $ 0.186 | ||
| AT0805BRD075K23L | YAGEO | 0805 | 0 | $ 0.1524 | ||
| RT0805BRD075K23L | YAGEO | 0805 | 0 | $ 0.0202 | ||
| PTFR0805B5K23P9 | RESI | 0805 | 0 | $ 0.1473 | ||
| TNPW08055K23BEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| PTN0805E5231BST1 | VISHAY | 0805 | 0 | $ 0.1906 | ||
| PAT0805E5231BST1 | VISHAY | 0805 | 0 | $ 0.6364 | ||
| P0805E5231BBT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E5231BNW | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E5231BNT | VISHAY | 0805 | 0 | $ 5.0621 |

