LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY D55342K07B1E78RT5V

Manufacturer
MPN
D55342K07B1E78RT5V
LCSC Part #
C4250847
Packaging
1206
Customer #
Key Attributes
RES 1.78kΩ ±1% 250mW 1206
DatasheetVISHAY D55342K07B1E78RT5V
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance1.78kΩ
TypeThin Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+150℃