LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342E07B158BTWI product image
Images for reference only

VISHAY D55342E07B158BTWI

Manufacturer
MPN
D55342E07B158BTWI
LCSC Part #
C4250773
Packaging
-
Customer #
Key Attributes
RES 158kΩ ±0.1% 250mW
DatasheetVISHAY D55342E07B158BTWI
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 36.5495$ 36.55
200+$ 14.1453$ 2829.06
500+$ 13.6483$ 6824.15
1,000+$ 13.4014$ 13401.40
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)250mW
Resistance158kΩ
Temperature Coefficient±25ppm/℃
Tolerance±0.1%