RENESAS IW3616-01
| Manufacturer | |
| MPN | IW3616-01 |
| LCSC Part # | C424993 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 200kHz Flyback 1 AC-DC SOIC-14 LED Drivers ICs RoHS |
| Datasheet | RENESAS IW3616-01 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-14 | |
| Output Voltage | - | |
| Features | Remove stroboscopic effect;High voltage fast start;LED open-circuit protection;Short Circuit Protection;Over-Temperature Protection (OTP);Over Voltage Protection | |
| Frequency - Switching | 200kHz | |
| Switch Tube (Built-In/External) | External | |
| Voltage - Input(AC) | 120VAC;230VAC | |
| Operating temperature | -40℃~+150℃ | |
| Topology | Flyback | |
| Number of Channels | 1 | |
| Type | AC-DC | |
| Output Current | - | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | 5% |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-14 | |
| Output Voltage | - | |
| Features | Remove stroboscopic effect;High voltage fast start;LED open-circuit protection;Short Circuit Protection;Over-Temperature Protection (OTP);Over Voltage Protection | |
| Frequency - Switching | 200kHz | |
| Switch Tube (Built-In/External) | External | |
| Voltage - Input(AC) | 120VAC;230VAC |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+150℃ | |
| Topology | Flyback | |
| Number of Channels | 1 | |
| Type | AC-DC | |
| Output Current | - | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | 5% |
Introduction
The iW3616 is a two-stage, high-performance AC/DC offline power supply controller for dimmable LED luminaires. It applies advanced digital control technology to detect the dimmer type and phase, which provides dynamic impedance to interface the dimmer and control the LED brightness at the same time. The iW3616 uses Dialog’s unique digital FlickerlessTM technology to eliminate visible flicker in the entire dimming range and minimize low frequency output ripple current. With advanced dimmer detection technology, the iW3616 can operate with most wall dimmers including leading-edge dimmers (R-type or R-L type) and trailing-edge dimmers (R-C type). In addition, the iW3616’s cycle-by-cycle waveform analysis technology allows fast dimmer setting response. When no dimmer is on the line, the iW3616 optimizes the power factor and minimizes the current harmonic distortion to the AC line. The iW3616 operates the main power converter that delivers constant current to the LED load in quasi-resonant mode to provide high power efficiency and minimize electro-magnetic interference (EMI). It uses Dialog’s patented PrimAccurateTM primary-side sensing technology to achieve excellent LED current regulation under different AC line and LED load voltages, without using a secondary-side feedback circuit and eliminating the need for an optocoupler. The iW3616 minimizes the external components count by simplifying the EMI filter with Dialog’s EZ-EMI technology. The intelligent dimmer detection technology eliminates the need for a high-power bleeder. Additionally, the digital control loop of the iW3616 maintains stable overall operating conditions without the need for loop compensation components.
Features
- Isolated/non-isolated offline 120VAC/230VAC LED driver up to 12W output power
- Wide line frequency ranges (from 45Hz to 66Hz)
- Meets IEC61000-3-2 requirement
- Total harmonic distortion <15% with PF>0.95
- Wide dimmer compatibility: Leading-edge dimmer, Trailing-edge dimmer, Digital dimmer, Occupancy sensors and timers
- Under 20% output ripple current
- Wide dimming range from 1% to 100%
- FlickerlessTM LED dimming
- Resonant control to achieve high efficiency (typical >85% without dimmer)
- Over-temperature LED current foldback
- Small solution size: Two-stage topology enables small-size input and output filter capacitors, 200kHz maximum switching frequency enables small transformer, Intelligent dimmer interface eliminates dedicated high-power bleeder
- PrimAccurate primary-side sensing eliminates the need for optocoupler feedback
- Tight LED current regulation (± 5%)
- Fast start-up (<0.5s without dimmer)
- Supports hot-plug LED module (Zhaga)
- Compatible with NEMA SSL6 dimming curve standard
- Supports wide LED output voltage range
- Multiple protection features: LED open-circuit and short-circuit protection, Over-current and over-temperature protection, Current sense resistor short-circuit protection, AC line over-voltage/-frequency protection
Applications
- Dimmable LED retrofit lamps up to 12W
- Dimmable LED ballast and luminaires up to 12W
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-14 | |
| Output Voltage | - | |
| Features | Remove stroboscopic effect;High voltage fast start;LED open-circuit protection;Short Circuit Protection;Over-Temperature Protection (OTP);Over Voltage Protection | |
| Frequency - Switching | 200kHz | |
| Switch Tube (Built-In/External) | External | |
| Voltage - Input(AC) | 120VAC;230VAC | |
| Operating temperature | -40℃~+150℃ | |
| Topology | Flyback | |
| Number of Channels | 1 | |
| Type | AC-DC | |
| Output Current | - | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | 5% |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-14 | |
| Output Voltage | - | |
| Features | Remove stroboscopic effect;High voltage fast start;LED open-circuit protection;Short Circuit Protection;Over-Temperature Protection (OTP);Over Voltage Protection | |
| Frequency - Switching | 200kHz | |
| Switch Tube (Built-In/External) | External | |
| Voltage - Input(AC) | 120VAC;230VAC |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+150℃ | |
| Topology | Flyback | |
| Number of Channels | 1 | |
| Type | AC-DC | |
| Output Current | - | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | 5% |
Introduction
The iW3616 is a two-stage, high-performance AC/DC offline power supply controller for dimmable LED luminaires. It applies advanced digital control technology to detect the dimmer type and phase, which provides dynamic impedance to interface the dimmer and control the LED brightness at the same time. The iW3616 uses Dialog’s unique digital FlickerlessTM technology to eliminate visible flicker in the entire dimming range and minimize low frequency output ripple current. With advanced dimmer detection technology, the iW3616 can operate with most wall dimmers including leading-edge dimmers (R-type or R-L type) and trailing-edge dimmers (R-C type). In addition, the iW3616’s cycle-by-cycle waveform analysis technology allows fast dimmer setting response. When no dimmer is on the line, the iW3616 optimizes the power factor and minimizes the current harmonic distortion to the AC line. The iW3616 operates the main power converter that delivers constant current to the LED load in quasi-resonant mode to provide high power efficiency and minimize electro-magnetic interference (EMI). It uses Dialog’s patented PrimAccurateTM primary-side sensing technology to achieve excellent LED current regulation under different AC line and LED load voltages, without using a secondary-side feedback circuit and eliminating the need for an optocoupler. The iW3616 minimizes the external components count by simplifying the EMI filter with Dialog’s EZ-EMI technology. The intelligent dimmer detection technology eliminates the need for a high-power bleeder. Additionally, the digital control loop of the iW3616 maintains stable overall operating conditions without the need for loop compensation components.
Features
- Isolated/non-isolated offline 120VAC/230VAC LED driver up to 12W output power
- Wide line frequency ranges (from 45Hz to 66Hz)
- Meets IEC61000-3-2 requirement
- Total harmonic distortion <15% with PF>0.95
- Wide dimmer compatibility: Leading-edge dimmer, Trailing-edge dimmer, Digital dimmer, Occupancy sensors and timers
- Under 20% output ripple current
- Wide dimming range from 1% to 100%
- FlickerlessTM LED dimming
- Resonant control to achieve high efficiency (typical >85% without dimmer)
- Over-temperature LED current foldback
- Small solution size: Two-stage topology enables small-size input and output filter capacitors, 200kHz maximum switching frequency enables small transformer, Intelligent dimmer interface eliminates dedicated high-power bleeder
- PrimAccurate primary-side sensing eliminates the need for optocoupler feedback
- Tight LED current regulation (± 5%)
- Fast start-up (<0.5s without dimmer)
- Supports hot-plug LED module (Zhaga)
- Compatible with NEMA SSL6 dimming curve standard
- Supports wide LED output voltage range
- Multiple protection features: LED open-circuit and short-circuit protection, Over-current and over-temperature protection, Current sense resistor short-circuit protection, AC line over-voltage/-frequency protection
Applications
- Dimmable LED retrofit lamps up to 12W
- Dimmable LED ballast and luminaires up to 12W
C424993 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



