LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) RMCF0201JT220K

Manufacturer
MPN
RMCF0201JT220K
LCSC Part #
C4249343
Packaging
0201
Customer #
Key Attributes
RES 220kΩ ±5% 50mW 0201
DatasheetSEI(Stackpole Electronics Inc.) RMCF0201JT220K
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging0201
Power(Watts)50mW
Resistance220kΩ
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃