PANASONIC ERJ-U06J395V
| Manufacturer | |
| MPN | ERJ-U06J395V |
| LCSC Part # | C4248811 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 3900000Ω ±5% 0.125W 0805 |
| Datasheet | PANASONIC ERJ-U06J395V |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3.9MΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -400ppm/℃~+150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3.9MΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -400ppm/℃~+150ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0178 | $ 0.02 |
| 200+ | $ 0.0069 | $ 1.38 |
| 500+ | $ 0.0067 | $ 3.35 |
| 1,000+ | $ 0.0066 | $ 6.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3.9MΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -400ppm/℃~+150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3.9MΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -400ppm/℃~+150ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ6GEYJ395V | PANASONIC | 0805 | 250 | $ 0.0093 | ||
| HRC0805J395 FNTN | HWA CHN | 0805 | 14,300 | $ 0.0017 | ||
| 1RC0805J0395 | SAE | 0805 | 4,900 | $ 0.0029 | ||
| FRC0805J395 TS | FOJAN | 0805 | 800 | $0.0021 $0.003 | ||
| 0805W8J0395T5E | UNI-ROYAL | 0805 | 700 | $ 0.0015 | ||
| WR08X395JTL | Walsin | 0805 | 100 | $ 0.0024 | ||
| ERJ-S06J395V | PANASONIC | 0805 | 0 | $ 0.0381 | ||
| AA0805JR-073M9L | YAGEO | 0805 | 0 | $ 0.0077 | ||
| HV732ATTD395J | KOA | 0805 | 0 | $ 0.0842 | ||
| CR10395J | Meritek | 0805 | 0 | $ 0.0019 | ||
| RCS2012J395CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0089 | ||
| RC2012J395CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0142 | ||
| RMEF0805JT3M90 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0264 | ||
| RTT05395JTP | RALEC | 0805 | 0 | $ 0.0025 | ||
| HV05W8J0395T5E | UNI-ROYAL | 0805 | 0 | $ 0.0072 | ||
| AC0805JR-073M9L | YAGEO | 0805 | 0 | $ 0.0043 | ||
| RC0805JR-073M9L | YAGEO | 0805 | 0 | $ 0.0019 | ||
| RC0805JR-103M9L | YAGEO | 0805 | 0 | $ 0.0121 | ||
| RC0805JR-133M9L | YAGEO | 0805 | 0 | $ 0.0108 | ||
| AF0805JR-073M9L | YAGEO | 0805 | 0 | $ 0.0252 |

