LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MCS0402MD1022BE100 product image
Images for reference only

VISHAY MCS0402MD1022BE100

Manufacturer
MPN
MCS0402MD1022BE100
LCSC Part #
C4248081
Packaging
0402
Customer #
Key Attributes
RES 10.2kΩ ±0.1% 0.063W 0402
DatasheetVISHAY MCS0402MD1022BE100
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2379$ 0.24
200+$ 0.0921$ 18.42
500+$ 0.0889$ 44.45
1,000+$ 0.0873$ 87.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)63mW
Resistance10.2kΩ
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERA2AEB1022XPANASONIC0402530$ 0.0905
RT0402BRD0710K2LYAGEO04026,850$ 0.0279
RN73R1ETTP1022B25KOA04020$ 0.0432
RN73F1ETD1022BMeritek04020$ 0.1032
MCS0402UD1022BE100VISHAY04020$ 0.4364
ERA-2VEB1022XPANASONIC04020$ 0.2769
RP73PF1E10K2BTDTE Connectivity04020$ 0.0718
MCS0402UD1022BE000VISHAY04020$ 0.2567
TNPW040210K2BEEDVISHAY04020$ 0.2062
RNCF0402BTE10K2SEI(Stackpole Electronics Inc.)04020$ 0.0433
RNCF0402BKE10K2SEI(Stackpole Electronics Inc.)04020$ 0.0721
RG1005P-1022-B-T5SUSUMU04020$ 0.0645
CPF0402B10K2E1TE Connectivity04020$0.0175 $0.1741
RP73PF1E10K2BTDFTE Connectivity04020$ 0.0945
CPF0402B10K2ETE Connectivity04020$ 0.1229
AT0402BRD0710K2LYAGEO04020$ 0.0757
MCS04020D1022BE100VISHAY04020$ 0.1443
TNPW040210K2BETDVISHAY04020$ 0.2314
ERA-2APB1022XPANASONIC04020$ 0.2371
RT0402BRC0710K2LYAGEO04020$ 0.38