ST STM32N657I0H3Q
| Manufacturer | |
| MPN | STM32N657I0H3Q |
| LCSC Part # | C42463290 |
| Packaging | VFBGA-178 |
| Customer # | |
| Key Attributes | ARM Cortex-M55 32 Bit 800MHz VFBGA-178 Microcontrollers |
| Datasheet | ST STM32N657I0H3Q |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | VFBGA-178 | |
| ADC (Bit) | 12bit | |
| Number of I/O | 106 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | ROMless | |
| Voltage - Supply | 1.71V~3.6V | |
| EEPROM | - | |
| CPU Core | ARM Cortex-M55 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 800MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | VFBGA-178 | |
| ADC (Bit) | 12bit | |
| Number of I/O | 106 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | ROMless |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.71V~3.6V | |
| EEPROM | - | |
| CPU Core | ARM Cortex-M55 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 800MHz | |
| Oscillator Type | Built-in+External |
Introduction
This device integrates a high-performance Arm Cortex-M55 processor, ST Neural-ART neural network accelerator, H.264 video encoder, Neo-Chrom 2.5D GPU, and large-capacity contiguous SRAM. It features an advanced 32-bit Arm Cortex-M55 core running at up to 800 MHz, with support for Arm M-Profile Vector Extension and Helium technology, along with single-precision and half-precision floating-point units. The dedicated ST Neural-ART accelerator operates at up to 1 GHz, optimized for deep neural network inference, supporting real-time encryption/decryption and on-the-fly weight decompression. The device provides 4.2 Mbyte of contiguous SRAM and TCM memory with ECC, along with a flexible external memory controller and XSPI interface. The graphics subsystem includes a Neo-Chrom 2.5D GPU and Chrom-ART accelerator, with hardware JPEG codec and LCD-TFT controller support. The video subsystem features parallel and MIPI CSI-2 camera interfaces, an image signal processor, and H.264 video encoding acceleration supporting multiple profiles. Security features include Arm TrustZone, SESIP Level 3 certification, secure boot, dual AES coprocessors, a public key accelerator, and a true random number generator. Communication peripherals include USB 2.0 OTG, Ethernet, I2C, I3C, SPI, SAI, USART, UART, SDMMC, and FDCAN. Low-power modes include Sleep, Stop, and Standby. The device also integrates a rich set of analog peripherals, timers, watchdogs, debug interfaces, and general-purpose I/Os, available in multiple ECOPACK2-compliant packages.
Features
- Incorporates ST's advanced proprietary technology
- Arm 32-bit Cortex-M55 core, 3360 CoreMark, up to 800 MHz, 1280 DMIPS, 32-Kbyte instruction cache, 32-Kbyte data cache
- Arm M-Profile Vector Extension
- Arm Helium technology
- Arm TrustZone memory protection unit, nested vectored interrupt controller
- Single-precision and half-precision FPU
- ST Neural-ART Accelerator, up to 1 GHz, 600 Gops, 288 MAC/cycle
- Dedicated hardware unit for deep neural network inference
- Flexible dedicated streaming processing engine
- Real-time encryption/decryption
- On-the-fly weight decompression
- 4.2 Mbyte contiguous SRAM
- 128-Kbyte ECC-protected tightly coupled memory RAM (for critical real-time data) + 64-Kbyte ECC-protected instruction tightly coupled memory RAM (for critical real-time routines)
- 8-Kbyte backup SRAM available in VBAT mode
- Flexible external memory controller with cryptographic engine, up to 32-bit data bus: SRAM, PSRAM, SDRAM/LPSDR SDRAM, NOR/NAND flash
- XSPI supporting serial PSRAM, NAND, NOR, HyperRAM/HyperFlash frame formats
- 2 ports: XSPIM 8-bit and 16-bit configuration, up to 200 MHz
- Neo-Chrom 2.5D GPU: scaling, rotation, alpha blending, texture mapping, perspective transformation
- Chrom-ART Accelerator
- Hardware JPEG codec with MJPEG support
- LCD-TFT controller supporting up to XGA resolution
- Parallel and 2-lane MIPI CSI-2 camera interface
- Image signal processor with three parallel processing pipelines on the same input stream: bad pixel correction, decimation, black level, exposure, demosaicing, column conversion, contrast, cropping, downscaling, region of interest, gamma correction, YUV conversion, pixel packing
- H.264 video encoding acceleration: Baseline Profile, Main Profile, High Profile, Level 1 to 5.2, supports 1080p30 and 720p60
- Arm TrustZone with securable I/Os, memories, and peripherals
- SESIP Level 3 certified, Arm PSA certified
- Flexible lifecycle scheme with read-out protection and password-protected debug
- Secure customer key provisioning in OTP fuses
- Secure boot code in ROM for decryption and verification of customer update root of trust
- Secure data storage using hardware keys
- Secure firmware upgrade support using Trusted Firmware-M
- Two AES coprocessors, one with DPA resistance
- Public-key accelerator with DPA resistance
- On-the-fly encryption/decryption of external memories
- Hash hardware accelerator
- NIST SP800-90B compliant true random number generator
- 96-bit unique ID
- 1.5-Kbyte OTP fuses
- Active tamper detection
- 2× USB 2.0 High-Speed/Full-Speed device/host OTG controllers (one with UCPD USB Type-C power delivery)
- 10 Mbit, 100 Mbit, and 1 Gbit Ethernet with Time-Sensitive Networking support
- 4× I2C Fm+ interfaces + 2× I3C interfaces
- 6× SPI, 4 of which support I2S
- 2× SAI supporting four digital microphones
- 5× USART, 5× UART + 1× LPUART
- 2× SDMMC controllers
- 3× FDCAN with TTCAN support
- Sleep, Stop, and Standby modes
- VBAT supply for RTC, 32× 32-bit backup registers, and 8-Kbyte backup SRAM
- 1× high-resolution timer
- 4× 32-bit timers with up to four input capture/output compare/PWM or pulse counter channels and quadrature encoder input
- 2× 16-bit advanced motor control timers
- 13× 16-bit general-purpose timers and 5× 16-bit low-power timers
- 2× watchdogs
- 1× SysTick timer
- RTC with sub-second accuracy and hardware calendar
- Development support: Serial Wire Debug, JTAG
- Embedded Trace Macrocell
- Up to 165 I/O pins
- 1× temperature sensor
- 2× ADC, up to 12-bit resolution, up to 5 Msps, up to 20 channels
- 1× analog data filter with summing-difference function, 1× multi-data filter
- POR, PDR, programmable BOR, and BRR
- Embedded SMPS buck converter supplying VDDCORE
- 1.71 to 3.6 V application supply and I/Os
- Dedicated supply for USB and XSPI I/Os
- Backup regulator
- Analog peripheral voltage reference
- Internal oscillators: 64 MHz HSI, 4 MHz MSI, 32 kHz LSI
- External oscillators: 16 to 48 MHz HSE, 32.768 kHz LSE
- 4× PLLs
Applications
- Industrial Automation
- Consumer Electronics
- Medical Devices
- Smart Home
- Automotive Electronics
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | VFBGA-178 | |
| ADC (Bit) | 12bit | |
| Number of I/O | 106 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | ROMless | |
| Voltage - Supply | 1.71V~3.6V | |
| EEPROM | - | |
| CPU Core | ARM Cortex-M55 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 800MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | VFBGA-178 | |
| ADC (Bit) | 12bit | |
| Number of I/O | 106 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | ROMless |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.71V~3.6V | |
| EEPROM | - | |
| CPU Core | ARM Cortex-M55 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 800MHz | |
| Oscillator Type | Built-in+External |
Introduction
This device integrates a high-performance Arm Cortex-M55 processor, ST Neural-ART neural network accelerator, H.264 video encoder, Neo-Chrom 2.5D GPU, and large-capacity contiguous SRAM. It features an advanced 32-bit Arm Cortex-M55 core running at up to 800 MHz, with support for Arm M-Profile Vector Extension and Helium technology, along with single-precision and half-precision floating-point units. The dedicated ST Neural-ART accelerator operates at up to 1 GHz, optimized for deep neural network inference, supporting real-time encryption/decryption and on-the-fly weight decompression. The device provides 4.2 Mbyte of contiguous SRAM and TCM memory with ECC, along with a flexible external memory controller and XSPI interface. The graphics subsystem includes a Neo-Chrom 2.5D GPU and Chrom-ART accelerator, with hardware JPEG codec and LCD-TFT controller support. The video subsystem features parallel and MIPI CSI-2 camera interfaces, an image signal processor, and H.264 video encoding acceleration supporting multiple profiles. Security features include Arm TrustZone, SESIP Level 3 certification, secure boot, dual AES coprocessors, a public key accelerator, and a true random number generator. Communication peripherals include USB 2.0 OTG, Ethernet, I2C, I3C, SPI, SAI, USART, UART, SDMMC, and FDCAN. Low-power modes include Sleep, Stop, and Standby. The device also integrates a rich set of analog peripherals, timers, watchdogs, debug interfaces, and general-purpose I/Os, available in multiple ECOPACK2-compliant packages.
Features
- Incorporates ST's advanced proprietary technology
- Arm 32-bit Cortex-M55 core, 3360 CoreMark, up to 800 MHz, 1280 DMIPS, 32-Kbyte instruction cache, 32-Kbyte data cache
- Arm M-Profile Vector Extension
- Arm Helium technology
- Arm TrustZone memory protection unit, nested vectored interrupt controller
- Single-precision and half-precision FPU
- ST Neural-ART Accelerator, up to 1 GHz, 600 Gops, 288 MAC/cycle
- Dedicated hardware unit for deep neural network inference
- Flexible dedicated streaming processing engine
- Real-time encryption/decryption
- On-the-fly weight decompression
- 4.2 Mbyte contiguous SRAM
- 128-Kbyte ECC-protected tightly coupled memory RAM (for critical real-time data) + 64-Kbyte ECC-protected instruction tightly coupled memory RAM (for critical real-time routines)
- 8-Kbyte backup SRAM available in VBAT mode
- Flexible external memory controller with cryptographic engine, up to 32-bit data bus: SRAM, PSRAM, SDRAM/LPSDR SDRAM, NOR/NAND flash
- XSPI supporting serial PSRAM, NAND, NOR, HyperRAM/HyperFlash frame formats
- 2 ports: XSPIM 8-bit and 16-bit configuration, up to 200 MHz
- Neo-Chrom 2.5D GPU: scaling, rotation, alpha blending, texture mapping, perspective transformation
- Chrom-ART Accelerator
- Hardware JPEG codec with MJPEG support
- LCD-TFT controller supporting up to XGA resolution
- Parallel and 2-lane MIPI CSI-2 camera interface
- Image signal processor with three parallel processing pipelines on the same input stream: bad pixel correction, decimation, black level, exposure, demosaicing, column conversion, contrast, cropping, downscaling, region of interest, gamma correction, YUV conversion, pixel packing
- H.264 video encoding acceleration: Baseline Profile, Main Profile, High Profile, Level 1 to 5.2, supports 1080p30 and 720p60
- Arm TrustZone with securable I/Os, memories, and peripherals
- SESIP Level 3 certified, Arm PSA certified
- Flexible lifecycle scheme with read-out protection and password-protected debug
- Secure customer key provisioning in OTP fuses
- Secure boot code in ROM for decryption and verification of customer update root of trust
- Secure data storage using hardware keys
- Secure firmware upgrade support using Trusted Firmware-M
- Two AES coprocessors, one with DPA resistance
- Public-key accelerator with DPA resistance
- On-the-fly encryption/decryption of external memories
- Hash hardware accelerator
- NIST SP800-90B compliant true random number generator
- 96-bit unique ID
- 1.5-Kbyte OTP fuses
- Active tamper detection
- 2× USB 2.0 High-Speed/Full-Speed device/host OTG controllers (one with UCPD USB Type-C power delivery)
- 10 Mbit, 100 Mbit, and 1 Gbit Ethernet with Time-Sensitive Networking support
- 4× I2C Fm+ interfaces + 2× I3C interfaces
- 6× SPI, 4 of which support I2S
- 2× SAI supporting four digital microphones
- 5× USART, 5× UART + 1× LPUART
- 2× SDMMC controllers
- 3× FDCAN with TTCAN support
- Sleep, Stop, and Standby modes
- VBAT supply for RTC, 32× 32-bit backup registers, and 8-Kbyte backup SRAM
- 1× high-resolution timer
- 4× 32-bit timers with up to four input capture/output compare/PWM or pulse counter channels and quadrature encoder input
- 2× 16-bit advanced motor control timers
- 13× 16-bit general-purpose timers and 5× 16-bit low-power timers
- 2× watchdogs
- 1× SysTick timer
- RTC with sub-second accuracy and hardware calendar
- Development support: Serial Wire Debug, JTAG
- Embedded Trace Macrocell
- Up to 165 I/O pins
- 1× temperature sensor
- 2× ADC, up to 12-bit resolution, up to 5 Msps, up to 20 channels
- 1× analog data filter with summing-difference function, 1× multi-data filter
- POR, PDR, programmable BOR, and BRR
- Embedded SMPS buck converter supplying VDDCORE
- 1.71 to 3.6 V application supply and I/Os
- Dedicated supply for USB and XSPI I/Os
- Backup regulator
- Analog peripheral voltage reference
- Internal oscillators: 64 MHz HSI, 4 MHz MSI, 32 kHz LSI
- External oscillators: 16 to 48 MHz HSE, 32.768 kHz LSE
- 4× PLLs
Applications
- Industrial Automation
- Consumer Electronics
- Medical Devices
- Smart Home
- Automotive Electronics
C42463290 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

