COSINE COSTLVH431A
| Manufacturer | COSINEAsian Brands |
| MPN | COSTLVH431A |
| LCSC Part # | C42463210 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | Adjustable Precision Shunt Voltage References |
| Datasheet | COSINE COSTLVH431A |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | COSINE | |
| Packaging | SOT-23-3 | |
| Quiescent Current | - | |
| Output Voltage | 1.24V~18V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | 1.24V~18V | |
| Minimum Cathode Current for Regulation | 200uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 50mA | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in output buffer | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | COSINE | |
| Packaging | SOT-23-3 | |
| Quiescent Current | - | |
| Output Voltage | 1.24V~18V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | 1.24V~18V | |
| Minimum Cathode Current for Regulation | 200uA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 50mA | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in output buffer | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
Introduction
The COSTLVH431 and COSTLVH432 are adjustable precision voltage references with specified thermal stability over applicable industrial and commercial temperature ranges. Output voltage can be set to any value between VREF (1.24V) and 18V with two external resistors. The COSTLVH431A, B and C series features reference accuracy of ±0.5%, ±1.0% and ±1.5%, respectively. These devices exhibit a sharp low current turn−on characteristic with a low dynamic impedance of 0.2Ω over an operating current range of 100uA to 100 mA. The combination of features makes this series an excellent replacement for zener diodes in numerous application circuits that require a precise reference voltage. The COSTLVH432 device is identical to the COSTLVH431 device, but is offered with different pinouts for the 3-pin SOT23-3/SC70-3 packages.
Features
- Programmable Output Voltage Range of 1.24V to 18V
- Wide Operating Current Range of 100uA to 100mA
- Precision Voltage Reference: 0.5% for COSTLVH431A, 1.0% for COSTLVH431M, 1.5% for COSTLVH431L
- 0.2Ω Typical Output Impedance
- Sharp Low Current Turn-On Characteristic
- -40°C to +125°C specifications
- Small Package: SOT23−3, SC70-3
Applications
- Analog and Digital Circuits Requiring Precision References
- Zener Replacement
- Voltage Monitoring
- Battery Chargers
- Energy Management
- Adjustable Voltage / Current Referencing
- Comparator with Integrated Reference
- Secondary Side Regulation in Flyback SMPS
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1309 | $ 0.65 |
| 50+ | $ 0.1034 | $ 5.17 |
| 150+ | $ 0.0896 | $ 13.44 |
| 500+ | $ 0.0793 | $ 39.65 |
| 3,000+ | $ 0.0711 | $ 213.30 |
| 6,000+ | $ 0.0669 | $ 401.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | COSINE | |
| Packaging | SOT-23-3 | |
| Quiescent Current | - | |
| Output Voltage | 1.24V~18V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | 1.24V~18V | |
| Minimum Cathode Current for Regulation | 200uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 50mA | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in output buffer | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | COSINE | |
| Packaging | SOT-23-3 | |
| Quiescent Current | - | |
| Output Voltage | 1.24V~18V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | 1.24V~18V | |
| Minimum Cathode Current for Regulation | 200uA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 50mA | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in output buffer | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
Introduction
The COSTLVH431 and COSTLVH432 are adjustable precision voltage references with specified thermal stability over applicable industrial and commercial temperature ranges. Output voltage can be set to any value between VREF (1.24V) and 18V with two external resistors. The COSTLVH431A, B and C series features reference accuracy of ±0.5%, ±1.0% and ±1.5%, respectively. These devices exhibit a sharp low current turn−on characteristic with a low dynamic impedance of 0.2Ω over an operating current range of 100uA to 100 mA. The combination of features makes this series an excellent replacement for zener diodes in numerous application circuits that require a precise reference voltage. The COSTLVH432 device is identical to the COSTLVH431 device, but is offered with different pinouts for the 3-pin SOT23-3/SC70-3 packages.
Features
- Programmable Output Voltage Range of 1.24V to 18V
- Wide Operating Current Range of 100uA to 100mA
- Precision Voltage Reference: 0.5% for COSTLVH431A, 1.0% for COSTLVH431M, 1.5% for COSTLVH431L
- 0.2Ω Typical Output Impedance
- Sharp Low Current Turn-On Characteristic
- -40°C to +125°C specifications
- Small Package: SOT23−3, SC70-3
Applications
- Analog and Digital Circuits Requiring Precision References
- Zener Replacement
- Voltage Monitoring
- Battery Chargers
- Energy Management
- Adjustable Voltage / Current Referencing
- Comparator with Integrated Reference
- Secondary Side Regulation in Flyback SMPS
C42463210 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| COSTLVH432A | COSINE | Similar | SOT-23-3 | 1,860 | $ 0.1309 |



