AmagicTech AMG8606-QPDR
| Manufacturer | AmagicTechAsian Brands |
| MPN | AMG8606-QPDR |
| LCSC Part # | C42460919 |
| Packaging | QFP-64(10x10) |
| Customer # | |
| Key Attributes | QFP-64(10x10) Battery Management |
| Datasheet | AmagicTech AMG8606-QPDR |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | AmagicTech | |
| Packaging | QFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C;SPI;UART | |
| Quiescent Current | 4uA | |
| 0V Battery Charge | - | |
| Operating Voltage | 6V~100V | |
| Type of Battery | Lithium Battery;LiFePO4 Battery | |
| Features | - | |
| The Chip Type | Protection IC;Balancing IC;Monitoring IC | |
| Balance Current | 10mA | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | AmagicTech | |
| Packaging | QFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C;SPI;UART | |
| Quiescent Current | 4uA | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Operating Voltage | 6V~100V | |
| Type of Battery | Lithium Battery;LiFePO4 Battery | |
| Features | - | |
| The Chip Type | Protection IC;Balancing IC;Monitoring IC | |
| Balance Current | 10mA | |
| Charge Current - Max | - |
Introduction
The AMG8606 is a system-on-chip BMS designed for 9S to 17S high-performance 48V/60V lithium battery packs, supporting Li-ion, sodium-ion, and LiFePO₄ batteries. Based on the innovative MagicBMS all-in-one system architecture, it provides an integrated solution for lithium battery pack BMS main boards with high reliability, high accuracy, high voltage tolerance, low power consumption, and a small PCB footprint. It integrates high-precision signal acquisition and conversion, a full-featured protection hardware state machine, and high-voltage-tolerant low-power power conversion — enabling independent monitoring and protection of lithium battery packs and external communication functions without requiring an external MCU or power conversion IC. The integrated MAG-ICGAUGE algorithm enables software protection and fuel gauge calculation. Its full-featured protection hardware state machine and high-precision data acquisition unit help reduce system BOM cost.
Features
- System-on-Chip BMS integrating MagicBMS core
- Single-wire communication protocol support
- I²C/SPI master controller support for external EEPROM, RTC, and other peripherals
- Software watchdog support
- Expandable temperature sampling channels up to 10
- Online firmware upgrade support
- Integrated high-precision full battery protection features, including overvoltage/undervoltage protection, charge high/low temperature protection, discharge high/low temperature protection, internal overtemperature protection, discharge overcurrent level-1/level-2 and short-circuit protection, charge overcurrent protection, cell voltage balancing, battery connection open-wire detection and protection, load detection, charger detection, electronic lock control, EDSG discharge FET control, and reverse current forced MOSFET turn-on
- High-precision acquisition features, including 17 cell voltage acquisition channels (selectable BAT, VDDA, VCC, VBO, PACK voltage), 1 PACK voltage acquisition channel (optional), 2 auxiliary voltage acquisition channels (optional), 3 external temperature acquisition channels (optional), and 20-bit current acquisition and coulomb counter with resolution up to 2μV
- Integrated single-channel high-voltage buck converter
- Low-side N-channel MOSFET driver with pre-discharge/pre-charge support
- Operating modes: normal operating mode, sleep mode
- Package: QFP-64
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | AmagicTech | |
| Packaging | QFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C;SPI;UART | |
| Quiescent Current | 4uA | |
| 0V Battery Charge | - | |
| Operating Voltage | 6V~100V | |
| Type of Battery | Lithium Battery;LiFePO4 Battery | |
| Features | - | |
| The Chip Type | Protection IC;Balancing IC;Monitoring IC | |
| Balance Current | 10mA | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | AmagicTech | |
| Packaging | QFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C;SPI;UART | |
| Quiescent Current | 4uA | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Operating Voltage | 6V~100V | |
| Type of Battery | Lithium Battery;LiFePO4 Battery | |
| Features | - | |
| The Chip Type | Protection IC;Balancing IC;Monitoring IC | |
| Balance Current | 10mA | |
| Charge Current - Max | - |
Introduction
The AMG8606 is a system-on-chip BMS designed for 9S to 17S high-performance 48V/60V lithium battery packs, supporting Li-ion, sodium-ion, and LiFePO₄ batteries. Based on the innovative MagicBMS all-in-one system architecture, it provides an integrated solution for lithium battery pack BMS main boards with high reliability, high accuracy, high voltage tolerance, low power consumption, and a small PCB footprint. It integrates high-precision signal acquisition and conversion, a full-featured protection hardware state machine, and high-voltage-tolerant low-power power conversion — enabling independent monitoring and protection of lithium battery packs and external communication functions without requiring an external MCU or power conversion IC. The integrated MAG-ICGAUGE algorithm enables software protection and fuel gauge calculation. Its full-featured protection hardware state machine and high-precision data acquisition unit help reduce system BOM cost.
Features
- System-on-Chip BMS integrating MagicBMS core
- Single-wire communication protocol support
- I²C/SPI master controller support for external EEPROM, RTC, and other peripherals
- Software watchdog support
- Expandable temperature sampling channels up to 10
- Online firmware upgrade support
- Integrated high-precision full battery protection features, including overvoltage/undervoltage protection, charge high/low temperature protection, discharge high/low temperature protection, internal overtemperature protection, discharge overcurrent level-1/level-2 and short-circuit protection, charge overcurrent protection, cell voltage balancing, battery connection open-wire detection and protection, load detection, charger detection, electronic lock control, EDSG discharge FET control, and reverse current forced MOSFET turn-on
- High-precision acquisition features, including 17 cell voltage acquisition channels (selectable BAT, VDDA, VCC, VBO, PACK voltage), 1 PACK voltage acquisition channel (optional), 2 auxiliary voltage acquisition channels (optional), 3 external temperature acquisition channels (optional), and 20-bit current acquisition and coulomb counter with resolution up to 2μV
- Integrated single-channel high-voltage buck converter
- Low-side N-channel MOSFET driver with pre-discharge/pre-charge support
- Operating modes: normal operating mode, sleep mode
- Package: QFP-64
C42460919 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

