TECH PUBLIC TP74LVC2G07S6
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TP74LVC2G07S6 |
| LCSC Part # | C42460203 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | BUFFERS WITH OPEN-DRAIN OUTPUTS |
| Datasheet | TECH PUBLIC TP74LVC2G07S6 |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output Low(IOL) | 32mA | |
| Output Type | Open-drain | |
| Number of Bits per Element | 2 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 1.5ns@5.5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Output Type | Open-drain | |
| Number of Bits per Element | 2 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 1.5ns@5.5V,50pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TP74LVC2G07 provides two non-inverting buffers With open-drain output and can be connected to other open-drain outputs to implement active-LOW wired-OR or active-HIGH wired-AND functions. This device has power-down protective circuit to preventing device from destruction when it is powered down.
Features
AI Translation
- Wide Supply Voltage Range From 1.65V To 5.5V.
- Inputs Can Be Driven From Either 3.3V or 5V Devices.
- ±24-mA Output Drive at 3.3V
- Low Power Dissipation: Ptot = 300mW(Max)
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
Applications
AI Translation
- AV Receiver
- Audio Dock:Portable
- Blu-ray Player and Home Theater
- Embedded PC
- Personal Digital Assistant(PDA)
- Power:Telecom/Server AC/DC Supply:Single
- Controller:Analog and Digital
In-Stock: 2,955
2,955 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0951$ 0.0904 | $ 0.45 |
| 50+ | $ 0.0752$ 0.0715 | $ 3.58 |
| 150+ | $ 0.0652$ 0.0620 | $ 9.30 |
| 500+ | $ 0.0578$ 0.0550 | $ 27.50 |
| 2,500+ | $ 0.0518$ 0.0493 | $ 123.25 |
| 5,000+ | $ 0.0488$ 0.0464 | $ 232.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output Low(IOL) | 32mA | |
| Output Type | Open-drain | |
| Number of Bits per Element | 2 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 1.5ns@5.5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Output Type | Open-drain | |
| Number of Bits per Element | 2 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 1.5ns@5.5V,50pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TP74LVC2G07 provides two non-inverting buffers With open-drain output and can be connected to other open-drain outputs to implement active-LOW wired-OR or active-HIGH wired-AND functions. This device has power-down protective circuit to preventing device from destruction when it is powered down.
Features
AI Translation
- Wide Supply Voltage Range From 1.65V To 5.5V.
- Inputs Can Be Driven From Either 3.3V or 5V Devices.
- ±24-mA Output Drive at 3.3V
- Low Power Dissipation: Ptot = 300mW(Max)
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
Applications
AI Translation
- AV Receiver
- Audio Dock:Portable
- Blu-ray Player and Home Theater
- Embedded PC
- Personal Digital Assistant(PDA)
- Power:Telecom/Server AC/DC Supply:Single
- Controller:Analog and Digital
C42460203 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NL27WZ07DTT1G-TP | TECH PUBLIC | SOT23-6 | 7,960 | $ 0.0644 | ||
| 74LVC2G34W6-TP | TECH PUBLIC | SOT-23-6 | 2,980 | $0.0423 $0.0445 | ||
| 74LVC2G17W6-TP | TECH PUBLIC | SOT-23-6 | 2,710 | $0.0515 $0.0542 | ||
| TP74LVC2G17S6 | TECH PUBLIC | SOT-23-6 | 2,590 | $0.0904 $0.0951 |



