TECH PUBLIC TP74LVC1G3157S6
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TP74LVC1G3157S6 |
| LCSC Part # | C42460122 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | SINGLE-POLE,DOUBLE-THROW ANALOG SWITCH |
| Datasheet | TECH PUBLIC TP74LVC1G3157S6 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Features | Power-off isolation;Bidirectional analog channel | |
| Turn-on time | 200ns | |
| Turn-off time | 200ns | |
| Number of Channels | 1 | |
| Ron | 6Ω | |
| Voltage - Supply | 1.65V~5.5V | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 7pF | |
| Bandwidth | 350MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Features | Power-off isolation;Bidirectional analog channel | |
| Turn-on time | 200ns | |
| Turn-off time | 200ns | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Ron | 6Ω | |
| Voltage - Supply | 1.65V~5.5V | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 7pF | |
| Bandwidth | 350MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The is a low voltage single-pole, double-throw (SPDT) analog switch intending for use in chopping, modem, signal gating, and signal multiplexing for analog-to-digital and digital -to-analog conversion systems.
Features
AI Translation
- Low On-resistance, R0n = 6Ω when A = 5V
- 1.8V Logic Compatible Control Pin A Overrides VCC to Achieve True Isolation Even When Supply Is Dead
- High Off-lsolation: -100dB @ 100KHz
- Low Channel-to-Channel Crosstalk: -97dB @ 100KHz
- High Bandwidth (-3dB @340MHz)
- Suitable For USB2.0 High-Speed Routing
- Low Quiescent Current (< 2uA)
- With Very Wide Supply Range (1.65V ~ 5.5V)
Applications
AI Translation
- Cell phones and TWS headset
- Audio, Video, UART, USB2.0 Signal and Supply Routing
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Features | Power-off isolation;Bidirectional analog channel | |
| Turn-on time | 200ns | |
| Turn-off time | 200ns | |
| Number of Channels | 1 | |
| Ron | 6Ω | |
| Voltage - Supply | 1.65V~5.5V | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 7pF | |
| Bandwidth | 350MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Features | Power-off isolation;Bidirectional analog channel | |
| Turn-on time | 200ns | |
| Turn-off time | 200ns | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Ron | 6Ω | |
| Voltage - Supply | 1.65V~5.5V | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 7pF | |
| Bandwidth | 350MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The is a low voltage single-pole, double-throw (SPDT) analog switch intending for use in chopping, modem, signal gating, and signal multiplexing for analog-to-digital and digital -to-analog conversion systems.
Features
AI Translation
- Low On-resistance, R0n = 6Ω when A = 5V
- 1.8V Logic Compatible Control Pin A Overrides VCC to Achieve True Isolation Even When Supply Is Dead
- High Off-lsolation: -100dB @ 100KHz
- Low Channel-to-Channel Crosstalk: -97dB @ 100KHz
- High Bandwidth (-3dB @340MHz)
- Suitable For USB2.0 High-Speed Routing
- Low Quiescent Current (< 2uA)
- With Very Wide Supply Range (1.65V ~ 5.5V)
Applications
AI Translation
- Cell phones and TWS headset
- Audio, Video, UART, USB2.0 Signal and Supply Routing
C42460122 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



