DGCX MPE102J2JB040C040ZR
| Manufacturer | DGCXAsian Brands |
| MPN | MPE102J2JB040C040ZR |
| LCSC Part # | C42460026 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 1nF 630V ±5% Through Hole,P=7.5mm Film Capacitors |
| Datasheet | DGCX MPE102J2JB040C040ZR |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | DGCX | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 1nF | |
| Voltage Rating | 630V | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | DGCX | |
| Packaging | Through Hole,P=7.5mm |
| Type | Description | |
|---|---|---|
| Capacitance | 1nF | |
| Voltage Rating | 630V | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
In-Stock: 60
60 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.02 | $ 0.20 |
| 100+ | $ 0.0196 | $ 1.96 |
| 300+ | $ 0.0192 | $ 5.76 |
| 1,000+ | $ 0.0189 | $ 18.90 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | DGCX | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 1nF | |
| Voltage Rating | 630V | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | DGCX | |
| Packaging | Through Hole,P=7.5mm |
| Type | Description | |
|---|---|---|
| Capacitance | 1nF | |
| Voltage Rating | 630V | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B82102J3AB30GB200ZR | DGCX | Through Hole,P=7.5mm | 780 | $ 0.0842 | ||
| PPS103J3DA070C3F0ZR | DGCX | Through Hole,P=20mm | 1,295 | $ 0.0853 | ||
| PPS102J3DD050C3F0ZR | DGCX | Through Hole,P=15mm | 780 | $ 0.0504 | ||
| B82102J3AC10GB200ZR | DGCX | Through Hole,P=10mm | 0 | $ 0.0947 |



