LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RUNIC RSH4013LXP

Manufacturer
RUNICAsian Brands
MPN
RSH4013LXP
LCSC Part #
C42459698
Packaging
SOP-14
Customer #
Key Attributes
1 D-Type 100nA 2 SOP-14 Specialty Logic
DatasheetRUNIC RSH4013LXP
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Specialty Logic
ManufacturerRUNIC
PackagingSOP-14
Logic Family-
Number of Bits per Element1
Propagation Delay Time7.3ns@3.3V,50pF;5.8ns@5V,50pF;10ns@2.5V,50pF;18.7ns@1.8V,50pF
Current - Output Low(IOL)24mA
Current - Output High(IOH)24mA
Operating Temperature-40℃~+125℃
FunctionSet and Reset
TypeD-Type
Voltage - Supply1.65V~5.5V
Quiescent Current(Iq)100nA
Synchronous/AsynchronousAsynchronous
Setup Time-
Output TypeComplementary
Number of Gates2
Hold Time-
Trigger TypeRising Edge

Introduction

AI Translation

The RSH4013L dual positive-edge-triggered D-type flipflop is designed for 1.65V to 5.5V VCC operation. The RSH4013L have individual data (nD), clock (nCP), set (nSD) and reset (nRD) inputs, and complementary nQ and nQ̅ outputs. Data at the nD-input, that meets the set-up and hold time requirements on the LOW-toHIGH clock transition, is stored in the flip-flop and appears at the nQ output. The RSH4013L is fully specified for partial-powerdown applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. This device available in Green SOP14 packages. It operates over an ambient temperature range of -40℃ to +125℃.

Features

AI Translation
  • Operating Voltage Range: 1.65V to 5.5V
  • Low Power Consumption: 10μA (Max)
  • Operating Temperature Range: -40℃ to +125℃
  • Inputs Accept Voltage to 5.5V
  • High Output Drive: ±24mA at Vcc=3.0V
  • Ioff Supports Live Insertion, Partial-PowerDown Mode, and Back-Drive Protection
  • Micro SIZE PACKAGES: SOP14

Applications

AI Translation
  • Network Switch
  • Telecom Infrastructure
  • Servers
  • I/O Expanders
  • LED Displays