RUNIC RS4G157XTSS16
| Manufacturer | RUNICAsian Brands |
| MPN | RS4G157XTSS16 |
| LCSC Part # | C42459608 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | Quad 2-Input Multiplexer |
| Datasheet | RUNIC RS4G157XTSS16 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | RUNIC | |
| Packaging | TSSOP-16 | |
| Type | Multiplexer | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 9.2ns@5V,50pF | |
| Function | Power-off protection;Hot-swap protection | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | RUNIC | |
| Packaging | TSSOP-16 | |
| Type | Multiplexer | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 1.65V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 9.2ns@5V,50pF | |
| Function | Power-off protection;Hot-swap protection | |
| Current - Output Low(IOL) | 24mA |
Introduction
The RS4G157 quad 2-input multiplexer is designed for 1.65V to 5.5V VCC operation. The RS4G157 selects data from two data inputs (I0 and I1) under control of a common data select input (S). The enable input (̅E) is active Low. A HIGH on ̅E forces all the outputs (1Y to 4Y) LOW. The state of the common data select input determines the particular register from which the data comes. The output (Y) presents the selected data in the true (non-inverted) form.
Features
- Operating Voltage Range: 1.65V to 5.5V
- Low Power Consumption: 10μA (Max)
- Operating Temperature Range: -40°C to +125°C
- Inputs Accept Voltage to 5.5V
- High Output Drive: ±24mA at Vcc = 3.0V
- Ioff Supports Live Insertion, Partial-Power Down Mode, and Back-Drive Protection
- Micro SIZE PACKAGES: TSSOP16, SOP16
Applications
- Network Switch
- Telecom Infrastructure
- Servers
- I/O Expanders
- LED Displays
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2102 | $ 1.05 |
| 50+ | $ 0.1623 | $ 8.12 |
| 150+ | $ 0.1418 | $ 21.27 |
| 500+ | $ 0.1162 | $ 58.10 |
| 2,500+ | $ 0.1048 | $ 262.00 |
| 4,000+ | $ 0.0979 | $ 391.60 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | RUNIC | |
| Packaging | TSSOP-16 | |
| Type | Multiplexer | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 9.2ns@5V,50pF | |
| Function | Power-off protection;Hot-swap protection | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | RUNIC | |
| Packaging | TSSOP-16 | |
| Type | Multiplexer | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 1.65V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 9.2ns@5V,50pF | |
| Function | Power-off protection;Hot-swap protection | |
| Current - Output Low(IOL) | 24mA |
Introduction
The RS4G157 quad 2-input multiplexer is designed for 1.65V to 5.5V VCC operation. The RS4G157 selects data from two data inputs (I0 and I1) under control of a common data select input (S). The enable input (̅E) is active Low. A HIGH on ̅E forces all the outputs (1Y to 4Y) LOW. The state of the common data select input determines the particular register from which the data comes. The output (Y) presents the selected data in the true (non-inverted) form.
Features
- Operating Voltage Range: 1.65V to 5.5V
- Low Power Consumption: 10μA (Max)
- Operating Temperature Range: -40°C to +125°C
- Inputs Accept Voltage to 5.5V
- High Output Drive: ±24mA at Vcc = 3.0V
- Ioff Supports Live Insertion, Partial-Power Down Mode, and Back-Drive Protection
- Micro SIZE PACKAGES: TSSOP16, SOP16
Applications
- Network Switch
- Telecom Infrastructure
- Servers
- I/O Expanders
- LED Displays
C42459608 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



