RUNIC RS4G125XQ-Q1
| Manufacturer | RUNICAsian Brands |
| MPN | RS4G125XQ-Q1 |
| LCSC Part # | C42459606 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Quadruple Bus Buffer Gate With 3-State Outputs |
| Datasheet | RUNIC RS4G125XQ-Q1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | RUNIC | |
| Packaging | TSSOP-14 | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Series | - | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 4 | |
| Propagation Delay | 2.1ns@5V,15pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | RUNIC | |
| Packaging | TSSOP-14 | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 10uA |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 32mA | |
| Series | - | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 4 | |
| Propagation Delay | 2.1ns@5V,15pF |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RS4G125-Q1 AEC-Q100 Qualification is Ongoing
- Operating Voltage Range: 1.65V to 5.5V
- Low Power Consumption: 1μA (Max)
- Operating Temperature Range: -40°C to 125°C
- Inputs Accept Voltage to 5.5V
- ±24mA Output Drive at Vcc = 3.0V
- Micro Size Packages: TSSOP14
Applications
AI Translation
- Qualified for Automotive Applications
- Increase Digital Signal Drive Strength
- Infotainment ADAS HEV/EV Inverter
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,955
3,955 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3022 | $ 1.51 |
| 50+ | $ 0.2373 | $ 11.87 |
| 150+ | $ 0.2095 | $ 31.43 |
| 500+ | $ 0.1748 | $ 87.40 |
| 2,500+ | $ 0.1593 | $ 398.25 |
| 4,000+ | $ 0.1501 | $ 600.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | RUNIC | |
| Packaging | TSSOP-14 | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Series | - | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 4 | |
| Propagation Delay | 2.1ns@5V,15pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | RUNIC | |
| Packaging | TSSOP-14 | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 10uA |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 32mA | |
| Series | - | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 4 | |
| Propagation Delay | 2.1ns@5V,15pF |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RS4G125-Q1 AEC-Q100 Qualification is Ongoing
- Operating Voltage Range: 1.65V to 5.5V
- Low Power Consumption: 1μA (Max)
- Operating Temperature Range: -40°C to 125°C
- Inputs Accept Voltage to 5.5V
- ±24mA Output Drive at Vcc = 3.0V
- Micro Size Packages: TSSOP14
Applications
AI Translation
- Qualified for Automotive Applications
- Increase Digital Signal Drive Strength
- Infotainment ADAS HEV/EV Inverter
C42459606 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



