LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RUNIC RS1GT00XC5 product image
  • RS1GT00XC5 thumbnail 1
  • RS1GT00XC5 thumbnail 2
  • RS1GT00XC5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RUNIC RS1GT00XC5

Manufacturer
RUNICAsian Brands
MPN
RS1GT00XC5
LCSC Part #
C42459519
Packaging
SC-70-5
Customer #
Key Attributes
1 10uA 1 SC-70-5 Specialty Logic
DatasheetRUNIC RS1GT00XC5
In-Stock: 160
160 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0369$ 0.37
100+$ 0.0359$ 3.59
300+$ 0.0353$ 10.59
1,000+$ 0.0347$ 34.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Specialty Logic
ManufacturerRUNIC
PackagingSC-70-5
Logic FamilyRS1GT00
Number of Bits per Element1
Propagation Delay Time8.8ns@2V,30pF
Current - Output Low(IOL)32mA
Current - Output High(IOH)32mA
Function-
Operating Temperature-40℃~+125℃
Type-
Quiescent Current(Iq)10uA
Voltage - Supply2V~5.5V
Synchronous/Asynchronous-
Setup Time-
Output Type-
Number of Gates1
Hold Time-
Trigger Type-

Introduction

AI Translation

The RS1GT00 single 2-input positive-NAND gate is designed for 2.0V to 5.5V VCC operation. The RS1GT00 device performs the Boolean function Y = A·B or Y = A + B in positive logic. The device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. The RS1GT00 is available in Green SOT23-5 and SC70- 5 packages. It operates over an ambient temperature range of -40℃ to +125℃.

Features

AI Translation
  • Operating Voltage Range: 2.0V to 5.5V
  • Low Power Consumption: 1μA (Max)
  • Operating Temperature Range: -40℃ to +125℃
  • Inputs Are TTL-Voltage Compatible
  • High Output Drive: ±32mA at VCC = 5.0V
  • Micro SIZE PACKAGES: SOT23-5, SC70-5

Applications

AI Translation
  • Active Noise Elimination
  • Bar Code Scanner
  • Blood Pressure Monitor
  • CPAP Machine
  • Fingerprint identification
  • Network attached storage (NAS)