XNRUSEMI XR8V06S
| Manufacturer | XNRUSEMIAsian Brands |
| MPN | XR8V06S |
| LCSC Part # | C42456850 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 60V 8A SOP-8 |
| Datasheet | XNRUSEMI XR8V06S |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 8A | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 25mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 49pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.355nF | |
| Gate Charge(Qg) | 22nC@30V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 8A | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 25mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 49pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.355nF | |
| Gate Charge(Qg) | 22nC@30V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
XR8V06S is a high cell density trench N-channel MOSFET that delivers excellent on-resistance (RDSON) and gate charge for most synchronous buck converter applications. XR8V06S is RoHS compliant and an environmentally friendly product.
Features
AI Translation
- RoHS-compliant green devices
- Ultra-low gate charge
- Excellent CdV/dt immunity
- Advanced high cell density trench technology
In-Stock: 1,240
1,240 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1164$ 0.1106 | $ 0.55 |
| 50+ | $ 0.0928$ 0.0882 | $ 4.41 |
| 150+ | $ 0.081$ 0.0770 | $ 11.55 |
| 500+ | $ 0.0721$ 0.0685 | $ 34.25 |
| 3,000+ | $ 0.0651$ 0.0619 | $ 185.70 |
| 6,000+ | $ 0.0615$ 0.0585 | $ 351.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 8A | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 25mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 49pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.355nF | |
| Gate Charge(Qg) | 22nC@30V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 8A | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 25mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 49pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.355nF | |
| Gate Charge(Qg) | 22nC@30V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
XR8V06S is a high cell density trench N-channel MOSFET that delivers excellent on-resistance (RDSON) and gate charge for most synchronous buck converter applications. XR8V06S is RoHS compliant and an environmentally friendly product.
Features
AI Translation
- RoHS-compliant green devices
- Ultra-low gate charge
- Excellent CdV/dt immunity
- Advanced high cell density trench technology
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



