XNRUSEMI XR20N06
| Manufacturer | XNRUSEMIAsian Brands |
| MPN | XR20N06 |
| LCSC Part # | C42456835 |
| Packaging | TO-252-3L |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 20A TO-252-3L |
| Datasheet | XNRUSEMI XR20N06 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | TO-252-3L | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 41.7W | |
| RDS(on) | 32mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 49pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.355nF | |
| Gate Charge(Qg) | 22nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | TO-252-3L | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 41.7W | |
| RDS(on) | 32mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 49pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.355nF | |
| Gate Charge(Qg) | 22nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
XR20N06 is a high cell density trench N-channel MOSFET that delivers excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications. XR20N06 is RoHS and green product compliant, 100% guaranteed avalanche-rated (EAS), and fully qualified for reliability.
Features
AI Translation
- 100% guaranteed avalanche ruggedness (EAS)
- Green/eco-friendly devices available
- Ultra-low gate charge
- Excellent dv/dt immunity
- Advanced high cell density trench technology
In-Stock: 135
135 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0865$ 0.0822 | $ 0.41 |
| 50+ | $ 0.0684$ 0.0650 | $ 3.25 |
| 150+ | $ 0.0593$ 0.0564 | $ 8.46 |
| 500+ | $ 0.0525$ 0.0499 | $ 24.95 |
| 2,500+ | $ 0.0471$ 0.0448 | $ 112.00 |
| 5,000+ | $ 0.0444$ 0.0422 | $ 211.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | TO-252-3L | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 41.7W | |
| RDS(on) | 32mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 49pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.355nF | |
| Gate Charge(Qg) | 22nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | TO-252-3L | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 41.7W | |
| RDS(on) | 32mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 49pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.355nF | |
| Gate Charge(Qg) | 22nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
XR20N06 is a high cell density trench N-channel MOSFET that delivers excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications. XR20N06 is RoHS and green product compliant, 100% guaranteed avalanche-rated (EAS), and fully qualified for reliability.
Features
AI Translation
- 100% guaranteed avalanche ruggedness (EAS)
- Green/eco-friendly devices available
- Ultra-low gate charge
- Excellent dv/dt immunity
- Advanced high cell density trench technology
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XR20N10 | XNRUSEMI | TO-252-3L | 2,485 | $0.0992 $0.1044 | ||
| XR30N06 | XNRUSEMI | TO-252-3L | 2,125 | $0.0914 $0.0962 | ||
| XRS60N10 | XNRUSEMI | TO252-3L | 2,230 | $0.1828 $0.1924 | ||
| XR40N10 | XNRUSEMI | TO-252-3L | 865 | $0.1661 $0.1748 | ||
| XR30N10B | XNRUSEMI | TO-252-3L | 1,855 | $0.1176 $0.1237 | ||
| XRS65N06 | XNRUSEMI | TO252-3L | 305 | $0.2189 $0.2304 | ||
| XR35N10 | XNRUSEMI | TO-252-3L | 660 | $0.1510 $0.1589 | ||
| XRS40N10 | XNRUSEMI | TO-252-3L | 1,265 | $0.1661 $0.1748 | ||
| XR30N10 | XNRUSEMI | TO-252-3L | 4,680 | $0.1077 $0.1133 | ||
| XR50N06 | XNRUSEMI | TO252-3L | 2,210 | $0.1170 $0.1231 |



