XNRUSEMI XR3400AL
| Manufacturer | XNRUSEMIAsian Brands |
| MPN | XR3400AL |
| LCSC Part # | C42456761 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 6A SOT-23-3L |
| Datasheet | XNRUSEMI XR3400AL |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 23mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 42pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 602pF | |
| Gate Charge(Qg) | 4.8nC@15V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 900mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 23mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 42pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 602pF | |
| Gate Charge(Qg) | 4.8nC@15V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
XR3400AL is a high cell density trench N-channel MOSFET that delivers excellent on-resistance (R<sub>DS(ON)</sub>) and efficiency for most low-power switching and load switch applications. XR3400AL is RoHS compliant and meets green product requirements, and has passed full functional reliability qualification.
Features
AI Translation
- Green/eco-friendly device
- Ultra-low gate charge
- Excellent Cdv/dt immunity
- Advanced high cell density trench technology
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,900
3,900 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0329$ 0.0313 | $ 0.63 |
| 200+ | $ 0.0258$ 0.0246 | $ 4.92 |
| 600+ | $ 0.0219$ 0.0209 | $ 12.54 |
| 3,000+ | $ 0.0195$ 0.0186 | $ 55.80 |
| 9,000+ | $ 0.0175$ 0.0167 | $ 150.30 |
| 21,000+ | $ 0.0164$ 0.0156 | $ 327.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 23mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 42pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 602pF | |
| Gate Charge(Qg) | 4.8nC@15V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 900mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 23mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 42pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 602pF | |
| Gate Charge(Qg) | 4.8nC@15V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
XR3400AL is a high cell density trench N-channel MOSFET that delivers excellent on-resistance (R<sub>DS(ON)</sub>) and efficiency for most low-power switching and load switch applications. XR3400AL is RoHS compliant and meets green product requirements, and has passed full functional reliability qualification.
Features
AI Translation
- Green/eco-friendly device
- Ultra-low gate charge
- Excellent Cdv/dt immunity
- Advanced high cell density trench technology
C42456761 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| XR3400A | XNRUSEMI | Similar | SOT-23 | 720 | $0.0235 $0.0247 | ||
| XR3400L | XNRUSEMI | Similar | SOT-23-3L | 2,060 | $0.0275 $0.0289 | ||
| XR3400 | XNRUSEMI | Similar | SOT-23 | 1,450 | $0.0184 $0.0193 | ||
| XR3404A | XNRUSEMI | Similar | SOT-23 | 2,980 | $0.0235 $0.0247 | ||
| XR3404AL | XNRUSEMI | Similar | SOT-23-3L | 2,800 | $0.0314 $0.033 |
5 more alternative parts.View all substitutes



