GOODWORK CXT5551
| Manufacturer | GOODWORKAsian Brands |
| MPN | CXT5551 |
| LCSC Part # | C42456342 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | TRANS NPN 160V 600mA SOT-89 |
| Datasheet | GOODWORK CXT5551 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-89 | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 160V | |
| DC Current Gain | 80 | |
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 1.2W | |
| Current - Collector(Ic) | 600mA | |
| Configuration | - | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 200mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-89 | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 160V | |
| DC Current Gain | 80 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 1.2W | |
| Current - Collector(Ic) | 600mA | |
| Configuration | - | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 200mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High current (500mA max)
- Low voltage (150V max)
In-Stock: 1,360
1,360 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.041$ 0.0390 | $ 0.78 |
| 200+ | $ 0.033$ 0.0314 | $ 6.28 |
| 1,000+ | $ 0.0286$ 0.0272 | $ 27.20 |
| 2,000+ | $ 0.0259$ 0.0247 | $ 49.40 |
| 10,000+ | $ 0.0236$ 0.0225 | $ 225.00 |
| 20,000+ | $ 0.0224$ 0.0213 | $ 426.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-89 | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 160V | |
| DC Current Gain | 80 | |
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 1.2W | |
| Current - Collector(Ic) | 600mA | |
| Configuration | - | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 200mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-89 | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 160V | |
| DC Current Gain | 80 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 1.2W | |
| Current - Collector(Ic) | 600mA | |
| Configuration | - | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 200mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High current (500mA max)
- Low voltage (150V max)
C42456342 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



