LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

hanxia HX JN1.27-2x9 TP H4.9

Manufacturer
hanxiaAsian Brands
MPN
HX JN1.27-2x9 TP H4.9
LCSC Part #
C42455946
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
CONN IDC HEADER SMD 18POS 1.27mm
Datasheethanxia HX JN1.27-2x9 TP H4.9
RoHS Compliance6 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
Manufacturerhanxia
PackagingSMD,P=1.27mm
Number of Positions or Pins2x9P
Voltage Rating500V
Number of Rows2
colourBlack
Row spacing1.27mm
Operating Temperature-40℃~+105℃
Pitch1.27mm
Contact PlatingGold
Connector TypeIDC Header
Number of PINs Per Row9
Current Rating1A
Contact MaterialBrass
Mounting TypeSurface Mount,Vertical

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.