hanxia HX PM1.27-1x9P ZC H4.6
| Manufacturer | hanxiaAsian Brands |
| MPN | HX PM1.27-1x9P ZC H4.6 |
| LCSC Part # | C42455929 |
| Packaging | Through Hole,P=1.27mm |
| Customer # | |
| Key Attributes | CONN SOCKET 9POS 1.27mm SINGLE ROW TH |
| Datasheet | hanxia HX PM1.27-1x9P ZC H4.6 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | hanxia | |
| Packaging | Through Hole,P=1.27mm | |
| Number of Pins | 9P | |
| Current Rating | 1A | |
| PIN Length | 2.4mm | |
| Voltage Rating | 500V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Supplementary Features | - | |
| Insulation Height | 4.6mm | |
| Holes Structure | 1x9P | |
| Pitch | 1.27mm | |
| Holes Direction | Top | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Row Spacing | - | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Brass |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | hanxia | |
| Packaging | Through Hole,P=1.27mm | |
| Number of Pins | 9P | |
| Current Rating | 1A | |
| PIN Length | 2.4mm | |
| Voltage Rating | 500V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Supplementary Features | - |
| Type | Description | |
|---|---|---|
| Insulation Height | 4.6mm | |
| Holes Structure | 1x9P | |
| Pitch | 1.27mm | |
| Holes Direction | Top | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Row Spacing | - | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Brass |
Help & FeedbackShow similar products (0) >
In-Stock: 90
90 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.203$ 0.1624 | $ 0.81 |
| 50+ | $ 0.1606$ 0.1285 | $ 6.43 |
| 300+ | $ 0.1424$ 0.1140 | $ 34.20 |
| 600+ | $ 0.1197$ 0.0958 | $ 57.48 |
| 2,400+ | $ 0.1096$ 0.0877 | $ 210.48 |
| 5,100+ | $ 0.1036$ 0.0829 | $ 422.79 |
Standard Packaging300/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | hanxia | |
| Packaging | Through Hole,P=1.27mm | |
| Number of Pins | 9P | |
| Current Rating | 1A | |
| PIN Length | 2.4mm | |
| Voltage Rating | 500V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Supplementary Features | - | |
| Insulation Height | 4.6mm | |
| Holes Structure | 1x9P | |
| Pitch | 1.27mm | |
| Holes Direction | Top | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Row Spacing | - | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Brass |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | hanxia | |
| Packaging | Through Hole,P=1.27mm | |
| Number of Pins | 9P | |
| Current Rating | 1A | |
| PIN Length | 2.4mm | |
| Voltage Rating | 500V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Supplementary Features | - |
| Type | Description | |
|---|---|---|
| Insulation Height | 4.6mm | |
| Holes Structure | 1x9P | |
| Pitch | 1.27mm | |
| Holes Direction | Top | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Row Spacing | - | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Brass |
Help & FeedbackShow similar products (0) >
C42455929 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HX PM1.27-1x9P ZC | hanxia | Through Hole,P=1.27mm | 690 | $0.0801 $0.1601 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



