LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity RP73D2A63K4BTG

Manufacturer
MPN
RP73D2A63K4BTG
LCSC Part #
C4245528
Packaging
0805
Customer #
Key Attributes
RES 63.4kΩ ±0.1% 125mW 0805
DatasheetTE Connectivity RP73D2A63K4BTG
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0805
Power(Watts)125mW
Resistance63.4kΩ
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±15ppm/℃
Operating Temperature-55℃~+155℃