APV APH201208CR15MP01
| Manufacturer | APVAsian Brands |
| MPN | APH201208CR15MP01 |
| LCSC Part # | C42455266 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 0.15uH 6.8A 0805 |
| Datasheet | APV APH201208CR15MP01 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0805 | |
| Current Rating | 6.8A | |
| Inductance | 150nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7.5A | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0805 | |
| Current Rating | 6.8A |
| Type | Description | |
|---|---|---|
| Inductance | 150nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7.5A | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
In-Stock: 475
475 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0862$ 0.0819 | $ 0.41 |
| 50+ | $ 0.0687$ 0.0653 | $ 3.27 |
| 150+ | $ 0.0599$ 0.0570 | $ 8.55 |
| 500+ | $ 0.0533$ 0.0507 | $ 25.35 |
| 3,000+ | $ 0.0481$ 0.0457 | $ 137.10 |
| 6,000+ | $ 0.0454$ 0.0432 | $ 259.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0805 | |
| Current Rating | 6.8A | |
| Inductance | 150nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7.5A | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0805 | |
| Current Rating | 6.8A |
| Type | Description | |
|---|---|---|
| Inductance | 150nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7.5A | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



