LingChip LX3414
| Manufacturer | LingChipAsian Brands |
| MPN | LX3414 |
| LCSC Part # | C42453796 |
| Packaging | QFN-14-EP(2x2) |
| Customer # | |
| Key Attributes | 100MHz~3.8GHz QFN-14-EP(2x2) RF Switches |
| Datasheet | LingChip LX3414 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | LingChip | |
| Packaging | QFN-14-EP(2x2) | |
| Frequency range | 100MHz~3.8GHz | |
| Features | Integrated control logic, integrated ESD protection | |
| Voltage - Supply | 2.5V~3.6V | |
| operating temperature | -40℃~+90℃ | |
| P1dB | 37.5dBm |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | LingChip | |
| Packaging | QFN-14-EP(2x2) | |
| Frequency range | 100MHz~3.8GHz |
| Type | Description | |
|---|---|---|
| Features | Integrated control logic, integrated ESD protection | |
| Voltage - Supply | 2.5V~3.6V | |
| operating temperature | -40℃~+90℃ | |
| P1dB | 37.5dBm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1133 | $ 0.11 |
| 200+ | $ 0.0453 | $ 9.06 |
| 500+ | $ 0.0437 | $ 21.85 |
| 1,000+ | $ 0.043 | $ 43.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | LingChip | |
| Packaging | QFN-14-EP(2x2) | |
| Frequency range | 100MHz~3.8GHz | |
| Features | Integrated control logic, integrated ESD protection | |
| Voltage - Supply | 2.5V~3.6V | |
| operating temperature | -40℃~+90℃ | |
| P1dB | 37.5dBm |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | LingChip | |
| Packaging | QFN-14-EP(2x2) | |
| Frequency range | 100MHz~3.8GHz |
| Type | Description | |
|---|---|---|
| Features | Integrated control logic, integrated ESD protection | |
| Voltage - Supply | 2.5V~3.6V | |
| operating temperature | -40℃~+90℃ | |
| P1dB | 37.5dBm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

