LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW1210143RBEEN product image
Images for reference only

VISHAY TNPW1210143RBEEN

Manufacturer
MPN
TNPW1210143RBEEN
LCSC Part #
C4245147
Packaging
1210
Customer #
Key Attributes
RES 143Ω ±0.1% 333mW 1210
DatasheetVISHAY TNPW1210143RBEEN
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7258$ 0.73
200+$ 0.2819$ 56.38
500+$ 0.2713$ 135.65
1,000+$ 0.2667$ 266.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1210
Power(Watts)333mW
Resistance143Ω
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RNCF1210BKE143RSEI(Stackpole Electronics Inc.)Similar12100$ 0.1717
RNCF1210BTE143RSEI(Stackpole Electronics Inc.)Similar12100$ 0.1835
TNPW1210143RBEEAVISHAYSimilar12100$ 0.5349
TNPW1210143RBETAVISHAYSimilar12100$ 0.641
RNCF1210BTC143RSEI(Stackpole Electronics Inc.)Similar12100$ 0.1156
5 more alternative parts.View all substitutes