LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

XBLW SN74LS175N(XBLW)

Manufacturer
XBLWAsian Brands
MPN
SN74LS175N(XBLW)
LCSC Part #
C42451379
Packaging
DIP-16
Customer #
Key Attributes
Quad D-type flip-flop with reset
DatasheetXBLW SN74LS175N(XBLW)
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerXBLW
PackagingDIP-16
Voltage - Supply2V~6V
Number of Bits per Element4
Output TypeComplementary
Operating Temperature-20℃~+85℃
Series74LS Series
Synchronous/AsynchronousAsynchronous
Current - Output High(IOH)-
Number of Elements4
Current - Output Low(IOL)-
Setup Time1ns
Quiescent Current1uA
Hold Time-
Propagation Delay17ns@5V,15pF
Trigger TypeRising Edge

Introduction

AI Translation

The SN74LS175 is a quad positive- edge triggered D-type flip-flop with individual data inputs (Dn) and complementary outputs (Qn and Qn (overline))

Features

AI Translation
  • Four edge-triggered D-type flip-flops
  • Asynchronous master reset
  • Specified from -20℃ to +85℃
  • Packaging information: DIP-16/SOP-16/TSSOP-16