onsemi NCP81253MNTBG
| Manufacturer | |
| MPN | NCP81253MNTBG |
| LCSC Part # | C424480 |
| Packaging | DFN-8-EP(2x2) |
| Customer # | |
| Key Attributes | 4.5V~5.5V 800mA DFN-8-EP(2x2) Gate Drivers RoHS |
| Datasheet | onsemi NCP81253MNTBG |
| RoHS Compliance | 4 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | onsemi | |
| Packaging | DFN-8-EP(2x2) | |
| Input Logic Level - Low | 700mV | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | - | |
| Input Logic Level - High | 3.4V | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+100℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 800mA | |
| Rise Time | 16ns | |
| Fall Time | 11ns | |
| Features | Enable shutdown;Dead-time control;Interleaved conduction protection;Built-in bootstrap diode | |
| Current - Output High(IOH) | - | |
| Load Type | MOSFET |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | onsemi | |
| Packaging | DFN-8-EP(2x2) | |
| Input Logic Level - Low | 700mV | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | - | |
| Input Logic Level - High | 3.4V | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+100℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 800mA | |
| Rise Time | 16ns | |
| Fall Time | 11ns | |
| Features | Enable shutdown;Dead-time control;Interleaved conduction protection;Built-in bootstrap diode | |
| Current - Output High(IOH) | - | |
| Load Type | MOSFET |
Introduction
The NCP81253 is a high performance dual MOSFET gate driver in a small 2 mm x 2 mm package, optimized to drive the gates of both high−side and low−side power MOSFETs in a synchronous buck converter. The driver outputs can be placed into a high−impedance state via the tri−state PWM and EN inputs. The NCP81253 comes packaged with an integrated boost diode to minimize external components. A VCC UVLO function guarantees the outputs are low when the supply voltage is low.
Features
- Space−efficient 2 mm x 2 mm DFN8 Thermally−enhanced Package
- VCC Range of 4.5 V to 5.5 V
- Internal Bootstrap Diode
- 5 V 3−stage PWM Input
- Diode Braking Capability via EN Mid−state
- Adaptive Anti−cross Conduction Circuit Protects against Cross−conduction during FET Turn−on and Turn−off
- Output Disable Control Turns Off both MOSFETs via Enable Pin
- VCC Undervoltage Lockout
- These devices are Pb. −free, Halogen−free/BFR−free and are RoHS compliant
Applications
- Power Solutions for Notebook and Desktop Systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | onsemi | |
| Packaging | DFN-8-EP(2x2) | |
| Input Logic Level - Low | 700mV | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | - | |
| Input Logic Level - High | 3.4V | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+100℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 800mA | |
| Rise Time | 16ns | |
| Fall Time | 11ns | |
| Features | Enable shutdown;Dead-time control;Interleaved conduction protection;Built-in bootstrap diode | |
| Current - Output High(IOH) | - | |
| Load Type | MOSFET |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | onsemi | |
| Packaging | DFN-8-EP(2x2) | |
| Input Logic Level - Low | 700mV | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | - | |
| Input Logic Level - High | 3.4V | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+100℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 800mA | |
| Rise Time | 16ns | |
| Fall Time | 11ns | |
| Features | Enable shutdown;Dead-time control;Interleaved conduction protection;Built-in bootstrap diode | |
| Current - Output High(IOH) | - | |
| Load Type | MOSFET |
Introduction
The NCP81253 is a high performance dual MOSFET gate driver in a small 2 mm x 2 mm package, optimized to drive the gates of both high−side and low−side power MOSFETs in a synchronous buck converter. The driver outputs can be placed into a high−impedance state via the tri−state PWM and EN inputs. The NCP81253 comes packaged with an integrated boost diode to minimize external components. A VCC UVLO function guarantees the outputs are low when the supply voltage is low.
Features
- Space−efficient 2 mm x 2 mm DFN8 Thermally−enhanced Package
- VCC Range of 4.5 V to 5.5 V
- Internal Bootstrap Diode
- 5 V 3−stage PWM Input
- Diode Braking Capability via EN Mid−state
- Adaptive Anti−cross Conduction Circuit Protects against Cross−conduction during FET Turn−on and Turn−off
- Output Disable Control Turns Off both MOSFETs via Enable Pin
- VCC Undervoltage Lockout
- These devices are Pb. −free, Halogen−free/BFR−free and are RoHS compliant
Applications
- Power Solutions for Notebook and Desktop Systems
C424480 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



