PJSEMI PJ9650M33SQ
| Manufacturer | PJSEMIAsian Brands |
| MPN | PJ9650M33SQ |
| LCSC Part # | C42444608 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | Low Dropout Regulators |
| Datasheet | PJSEMI PJ9650M33SQ |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | PJSEMI | |
| Packaging | SOT-89 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | 600mA | |
| Operating Voltage | 7V | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | PJSEMI | |
| Packaging | SOT-89 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | 600mA | |
| Operating Voltage | 7V | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
Introduction
The PJ9650 Series is a low dropout, positive linear regulator with very low quiescent current. It can supply 600mA output current with a input range from 1.7V to 7V, which makes it suitable for all kinds of applications. PJ9650 Series use advanced CMOS technology to achieve very low dropout voltage (300mV @600mA). Fast structural design achieves 75dB PSRR at 1kHz while still maintaining a small 50uA quiescent current. Trimming technique is used to guarantee output voltage accuracy within ±2% (Fixed Output); ±1% (Adjustable Output). PJ9650 Series provides full fault protection including current limit, short circuit protection and thermal shutdown protection.
Features
- Fixed Output Voltages: 0.7V, 1.0V, 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 3.6V, Other output can be customized
- Adjustable Output from 0.6V to (VIN - VDROP)
- Maximum Output Current: 600mA
- Low Quiescent Current: 50uA (Typ.)
- Very low dropout voltage: 300mV @ 600mA (Vout = 3.3V)
- Highly Accurate: ±2% (Fixed Output) ±1% (Adjustable Output)
- 0.02%N Line Regulation
- Auto discharge function
- 75dB PSRR @ 1KHz
- -40℃ ~ 125℃ Wide Operating Temperature
- 2000V HBM ESD
- 150℃ Thermal Protection
Applications
- Battery powered portable devices
- Smart phone, tablet
- Hi resolution camera sensor power
- Wireless modules RF, PLL, VCO clock power
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0866 | $ 0.43 |
| 50+ | $ 0.0685 | $ 3.43 |
| 150+ | $ 0.0594 | $ 8.91 |
| 1,000+ | $ 0.0526 | $ 52.60 |
| 2,000+ | $ 0.0472 | $ 94.40 |
| 5,000+ | $ 0.0445 | $ 222.50 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | PJSEMI | |
| Packaging | SOT-89 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | 600mA | |
| Operating Voltage | 7V | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | PJSEMI | |
| Packaging | SOT-89 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | 600mA | |
| Operating Voltage | 7V | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
Introduction
The PJ9650 Series is a low dropout, positive linear regulator with very low quiescent current. It can supply 600mA output current with a input range from 1.7V to 7V, which makes it suitable for all kinds of applications. PJ9650 Series use advanced CMOS technology to achieve very low dropout voltage (300mV @600mA). Fast structural design achieves 75dB PSRR at 1kHz while still maintaining a small 50uA quiescent current. Trimming technique is used to guarantee output voltage accuracy within ±2% (Fixed Output); ±1% (Adjustable Output). PJ9650 Series provides full fault protection including current limit, short circuit protection and thermal shutdown protection.
Features
- Fixed Output Voltages: 0.7V, 1.0V, 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 3.6V, Other output can be customized
- Adjustable Output from 0.6V to (VIN - VDROP)
- Maximum Output Current: 600mA
- Low Quiescent Current: 50uA (Typ.)
- Very low dropout voltage: 300mV @ 600mA (Vout = 3.3V)
- Highly Accurate: ±2% (Fixed Output) ±1% (Adjustable Output)
- 0.02%N Line Regulation
- Auto discharge function
- 75dB PSRR @ 1KHz
- -40℃ ~ 125℃ Wide Operating Temperature
- 2000V HBM ESD
- 150℃ Thermal Protection
Applications
- Battery powered portable devices
- Smart phone, tablet
- Hi resolution camera sensor power
- Wireless modules RF, PLL, VCO clock power
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PJ1117SQ-3.3 | PJSEMI | SOT-89-3 | 30 | $ 0.0883 |



