APSEMI APY232G3HS
| Manufacturer | APSEMIAsian Brands |
| MPN | APY232G3HS |
| LCSC Part # | C42444478 |
| Packaging | SOP-4 |
| Customer # | |
| Key Attributes | PhotoRelays, Load Voltage: 60V, Load Current: 2.2A |
| Datasheet | APSEMI APY232G3HS |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | APSEMI | |
| Packaging | SOP-4 | |
| Turn-on time | 240us | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Turn-off time | 30us | |
| Forward voltage | 1.35V | |
| Forward Current(If) | 50mA | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | 450mW | |
| Insulation Resistance | 10000MΩ | |
| Load Current | 2.2A | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 60mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | AC,DC |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | APSEMI | |
| Packaging | SOP-4 | |
| Turn-on time | 240us | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Turn-off time | 30us | |
| Forward voltage | 1.35V | |
| Forward Current(If) | 50mA | |
| Load Voltage | 60V |
| Type | Description | |
|---|---|---|
| Total Power Dissipation(Pd) | 450mW | |
| Insulation Resistance | 10000MΩ | |
| Load Current | 2.2A | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 60mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | AC,DC |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
APSEMI Photorelays are reliable, technically advanced logic-to-power interface devices. Their basic function is to take a low current signal from a microprocessor to control the switching of both AC and DC loads, while providing an isolation barrier between logic and power.
Features
AI Translation
- Long life (No limit on mechanical and electrical lifetime)
- Bounce-free switching
- Higher speed and high frequency switching
- Higher sensitivity (less power consumption)
- Immunity to EMI or RFI
- No have voltaic arc, bounce, and noise
- More resistant to vibration and impact
- AC or DC load switching
- Small package size
Applications
AI Translation
- Telecom/Datacom switching
- Multiplexers
- Meter reading systems
- Data acquisition
- Medical equipment
- Battery monitoring
- I/O Sub-Systems
- Robotics
- Home/Safety security systems
- Process Control
- Energy Management
- Reed Relay EMR Replacement
- Programmable Controllers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | APSEMI | |
| Packaging | SOP-4 | |
| Turn-on time | 240us | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Turn-off time | 30us | |
| Forward voltage | 1.35V | |
| Forward Current(If) | 50mA | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | 450mW | |
| Insulation Resistance | 10000MΩ | |
| Load Current | 2.2A | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 60mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | AC,DC |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | APSEMI | |
| Packaging | SOP-4 | |
| Turn-on time | 240us | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Turn-off time | 30us | |
| Forward voltage | 1.35V | |
| Forward Current(If) | 50mA | |
| Load Voltage | 60V |
| Type | Description | |
|---|---|---|
| Total Power Dissipation(Pd) | 450mW | |
| Insulation Resistance | 10000MΩ | |
| Load Current | 2.2A | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 60mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | AC,DC |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
APSEMI Photorelays are reliable, technically advanced logic-to-power interface devices. Their basic function is to take a low current signal from a microprocessor to control the switching of both AC and DC loads, while providing an isolation barrier between logic and power.
Features
AI Translation
- Long life (No limit on mechanical and electrical lifetime)
- Bounce-free switching
- Higher speed and high frequency switching
- Higher sensitivity (less power consumption)
- Immunity to EMI or RFI
- No have voltaic arc, bounce, and noise
- More resistant to vibration and impact
- AC or DC load switching
- Small package size
Applications
AI Translation
- Telecom/Datacom switching
- Multiplexers
- Meter reading systems
- Data acquisition
- Medical equipment
- Battery monitoring
- I/O Sub-Systems
- Robotics
- Home/Safety security systems
- Process Control
- Energy Management
- Reed Relay EMR Replacement
- Programmable Controllers
C42444478 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



