APSEMI APW214EH
| Manufacturer | APSEMIAsian Brands |
| MPN | APW214EH |
| LCSC Part # | C42444471 |
| Packaging | SMD-8P |
| Customer # | |
| Key Attributes | SSR RELAY SPST-NO(2 Form A) 150mA 400V |
| Datasheet | APSEMI APW214EH |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | APSEMI | |
| Packaging | SMD-8P | |
| Turn-on time | 300us | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 30us | |
| Forward voltage | 1.2V | |
| Forward Current(If) | 7mA | |
| Load Voltage | 400V | |
| Total Power Dissipation(Pd) | 800mW | |
| Insulation Resistance | - | |
| Load Current | 150mA | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| RDS(on) | 14Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | APSEMI | |
| Packaging | SMD-8P | |
| Turn-on time | 300us | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 30us | |
| Forward voltage | 1.2V | |
| Forward Current(If) | 7mA | |
| Load Voltage | 400V |
| Type | Description | |
|---|---|---|
| Total Power Dissipation(Pd) | 800mW | |
| Insulation Resistance | - | |
| Load Current | 150mA | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| RDS(on) | 14Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - |
Introduction
APSEMI photorelay is the most reliable and technologically advanced logic-to-power interface device. Its primary function is to accept low-current signals from a microprocessor to control switching of AC and DC loads, while providing an isolation barrier between logic and power. Although this function is common to all relays, photorelays offer significant advantages over mechanical relays, including unlimited service life (no mechanical or electrical life limitations), bounce-free switching, higher speed and high-frequency switching, greater sensitivity (lower power consumption), immunity to EMI or RFI, no arcing, bouncing, or noise, superior resistance to vibration and shock, AC or DC load switching capability, and compact package size.
Features
- Long lifespan (unlimited mechanical and electrical life)
- Bounce-free switching
- Higher speed and high-frequency switching
- Higher sensitivity (lower power consumption)
- Immune to EMI/RFI
- No arcing, bouncing, or noise
- Superior vibration and shock resistance
- AC/DC load switching capable
- Compact package size
Applications
- Telecom/Data Switching
- Multiplexers
- Meter Reading Systems
- Data Acquisition
- Medical Equipment
- Battery Monitoring
- I/O Subsystems
- Robotics
- Home/Security Systems
- Process Control
- Energy Management
- Reed Relay/Electromechanical Relay Replacement
- Programmable Controllers
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | APSEMI | |
| Packaging | SMD-8P | |
| Turn-on time | 300us | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 30us | |
| Forward voltage | 1.2V | |
| Forward Current(If) | 7mA | |
| Load Voltage | 400V | |
| Total Power Dissipation(Pd) | 800mW | |
| Insulation Resistance | - | |
| Load Current | 150mA | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| RDS(on) | 14Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | APSEMI | |
| Packaging | SMD-8P | |
| Turn-on time | 300us | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 30us | |
| Forward voltage | 1.2V | |
| Forward Current(If) | 7mA | |
| Load Voltage | 400V |
| Type | Description | |
|---|---|---|
| Total Power Dissipation(Pd) | 800mW | |
| Insulation Resistance | - | |
| Load Current | 150mA | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| RDS(on) | 14Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - |
Introduction
APSEMI photorelay is the most reliable and technologically advanced logic-to-power interface device. Its primary function is to accept low-current signals from a microprocessor to control switching of AC and DC loads, while providing an isolation barrier between logic and power. Although this function is common to all relays, photorelays offer significant advantages over mechanical relays, including unlimited service life (no mechanical or electrical life limitations), bounce-free switching, higher speed and high-frequency switching, greater sensitivity (lower power consumption), immunity to EMI or RFI, no arcing, bouncing, or noise, superior resistance to vibration and shock, AC or DC load switching capability, and compact package size.
Features
- Long lifespan (unlimited mechanical and electrical life)
- Bounce-free switching
- Higher speed and high-frequency switching
- Higher sensitivity (lower power consumption)
- Immune to EMI/RFI
- No arcing, bouncing, or noise
- Superior vibration and shock resistance
- AC/DC load switching capable
- Compact package size
Applications
- Telecom/Data Switching
- Multiplexers
- Meter Reading Systems
- Data Acquisition
- Medical Equipment
- Battery Monitoring
- I/O Subsystems
- Robotics
- Home/Security Systems
- Process Control
- Energy Management
- Reed Relay/Electromechanical Relay Replacement
- Programmable Controllers
C42444471 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



