APSEMI APW212GE
| Manufacturer | APSEMIAsian Brands |
| MPN | APW212GE |
| LCSC Part # | C42444442 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | SSR RELAY SPST-NO(2 Form A) 500mA 60V |
| Datasheet | APSEMI APW212GE |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | APSEMI | |
| Packaging | DIP-8 | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Turn-on time | 500us | |
| Isolation Voltage(Vrms) | 5kV | |
| RDS(on) | 1Ω | |
| Turn-off time | 350us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Input type | AC,DC | |
| Forward Current(If) | 7mA | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | 500mW |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | APSEMI | |
| Packaging | DIP-8 | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Turn-on time | 500us | |
| Isolation Voltage(Vrms) | 5kV | |
| RDS(on) | 1Ω | |
| Turn-off time | 350us |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Input type | AC,DC | |
| Forward Current(If) | 7mA | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | 500mW |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
APSEMl Photorelays are reliable, technically advanced logic-to-power interface devices. Their basic function is to take a low current signal from a microprocessor to control the switching of both AC and DC loads, while providing an isolation barrier between logic and power.
Features
AI Translation
- Long life (No limit on mechanical and electrical lifetime)
- Bounce-free switching
- Higher speed and high frequency switching
- Higher sensitivity (less power consumption)
- Immunity to EMI or RFI
- No have voltaic arc, bounce, and noise
- More resistant to vibration and impact
- AC or DC load switching
- Small package size
Applications
AI Translation
- Telecom/Datacom switching
- Multiplexers
- Meter reading systems
- Data acquisition
- Medical equipment
- Battery monitoring
- I/O Sub-Systems
- Robotics
- Home/Safety security systems
- Process Control
- Energy Management
- Reed Relay EMR Replacement
- Programmable Controllers
In-Stock: 330
330 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1204 | $ 1.12 |
| 10+ | $ 0.9209 | $ 9.21 |
| 50+ | $ 0.8119 | $ 40.60 |
| 100+ | $ 0.6876 | $ 68.76 |
| 500+ | $ 0.6339 | $ 316.95 |
| 1,000+ | $ 0.6078 | $ 607.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | APSEMI | |
| Packaging | DIP-8 | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Turn-on time | 500us | |
| Isolation Voltage(Vrms) | 5kV | |
| RDS(on) | 1Ω | |
| Turn-off time | 350us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Input type | AC,DC | |
| Forward Current(If) | 7mA | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | 500mW |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | APSEMI | |
| Packaging | DIP-8 | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Turn-on time | 500us | |
| Isolation Voltage(Vrms) | 5kV | |
| RDS(on) | 1Ω | |
| Turn-off time | 350us |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Input type | AC,DC | |
| Forward Current(If) | 7mA | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | 500mW |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
APSEMl Photorelays are reliable, technically advanced logic-to-power interface devices. Their basic function is to take a low current signal from a microprocessor to control the switching of both AC and DC loads, while providing an isolation barrier between logic and power.
Features
AI Translation
- Long life (No limit on mechanical and electrical lifetime)
- Bounce-free switching
- Higher speed and high frequency switching
- Higher sensitivity (less power consumption)
- Immunity to EMI or RFI
- No have voltaic arc, bounce, and noise
- More resistant to vibration and impact
- AC or DC load switching
- Small package size
Applications
AI Translation
- Telecom/Datacom switching
- Multiplexers
- Meter reading systems
- Data acquisition
- Medical equipment
- Battery monitoring
- I/O Sub-Systems
- Robotics
- Home/Safety security systems
- Process Control
- Energy Management
- Reed Relay EMR Replacement
- Programmable Controllers
C42444442 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



