TDPOWER TDK100-48S24W
| Manufacturer | TDPOWERAsian Brands |
| MPN | TDK100-48S24W |
| LCSC Part # | C42444164 |
| Packaging | Through Hole,70x48mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 24V 100W |
| Datasheet | TDPOWER TDK100-48S24W |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,70x48mm | |
| Output Voltage | 24V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~72V | |
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 1 | |
| Iout | 4.2A | |
| Height | 23mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 93% | |
| Output Power | 100W | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Length | 70mm | |
| Width | 48mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,70x48mm | |
| Output Voltage | 24V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~72V | |
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 4.2A | |
| Height | 23mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 93% | |
| Output Power | 100W | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Length | 70mm | |
| Width | 48mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide input voltage range: 2:1 and 4:1
- High reliability, high accuracy, single/dual output ±1%
- 100W rated power, full-load efficiency up to 93%
- 1500V DC isolation voltage
- 704823mm six-sided metal enclosure, low EMI
- Input under-voltage protection, output over-current protection, short-circuit protection with auto-recovery
- Operating temperature: -40℃~+85℃
- CE certified; please specify when ordering under RoHS requirements
- 100% domestic components supported
Applications
AI Translation
- Designed for distributed power supply systems on PCBs, suitable for input/output isolated applications
- Widely used in power, new energy, AI equipment, robotics, instrumentation, communications, IoT, and industrial control industries
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 24.4163 | $ 24.42 |
| 24+ | $ 23.1312 | $ 555.15 |
Standard Packaging12/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,70x48mm | |
| Output Voltage | 24V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~72V | |
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 1 | |
| Iout | 4.2A | |
| Height | 23mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 93% | |
| Output Power | 100W | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Length | 70mm | |
| Width | 48mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,70x48mm | |
| Output Voltage | 24V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~72V | |
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 4.2A | |
| Height | 23mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 93% | |
| Output Power | 100W | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Length | 70mm | |
| Width | 48mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide input voltage range: 2:1 and 4:1
- High reliability, high accuracy, single/dual output ±1%
- 100W rated power, full-load efficiency up to 93%
- 1500V DC isolation voltage
- 704823mm six-sided metal enclosure, low EMI
- Input under-voltage protection, output over-current protection, short-circuit protection with auto-recovery
- Operating temperature: -40℃~+85℃
- CE certified; please specify when ordering under RoHS requirements
- 100% domestic components supported
Applications
AI Translation
- Designed for distributed power supply systems on PCBs, suitable for input/output isolated applications
- Widely used in power, new energy, AI equipment, robotics, instrumentation, communications, IoT, and industrial control industries
C42444164 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TDK100-48S28W | TDPOWER | Through Hole,70x48mm | 0 | $ 75.4506 |



