JTD JTD3008
| Manufacturer | JTDAsian Brands |
| MPN | JTD3008 |
| LCSC Part # | C42443460 |
| Packaging | SOT-89-3L |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 8A SOT-89-3L |
| Datasheet | JTD JTD3008 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JTD | |
| Packaging | SOT-89-3L | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 8A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 3.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 66pF | |
| RDS(on) | 22.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 564pF | |
| Gate Charge(Qg) | 14.2nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JTD | |
| Packaging | SOT-89-3L | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 8A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 66pF | |
| RDS(on) | 22.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 564pF | |
| Gate Charge(Qg) | 14.2nC |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The JTD3008 uses advanced trench technology to provide excellent RDS(ON), low gate charge and operation with gate voltages as low as 2.5V. This device is suitable for use as a Battery protection or in other switching application.
Features
AI Translation
- VDS = 30V, ID = 8A
- RDS(ON) < 22.5mΩ @ VGS = 10V
- RDS(ON) < 32mΩ @ VGS = 4.5V
- High Power and current handing capability
- Lead free product is acquired
- Surface mount package
Applications
AI Translation
- Battery switch
- DC/DC converter
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 11,230
11,230 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0448 | $ 0.45 |
| 100+ | $ 0.0354 | $ 3.54 |
| 300+ | $ 0.0307 | $ 9.21 |
| 1,000+ | $ 0.0272 | $ 27.20 |
| 5,000+ | $ 0.0244 | $ 122.00 |
| 10,000+ | $ 0.023 | $ 230.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JTD | |
| Packaging | SOT-89-3L | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 8A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 3.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 66pF | |
| RDS(on) | 22.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 564pF | |
| Gate Charge(Qg) | 14.2nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JTD | |
| Packaging | SOT-89-3L | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 8A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 66pF | |
| RDS(on) | 22.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 564pF | |
| Gate Charge(Qg) | 14.2nC |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The JTD3008 uses advanced trench technology to provide excellent RDS(ON), low gate charge and operation with gate voltages as low as 2.5V. This device is suitable for use as a Battery protection or in other switching application.
Features
AI Translation
- VDS = 30V, ID = 8A
- RDS(ON) < 22.5mΩ @ VGS = 10V
- RDS(ON) < 32mΩ @ VGS = 4.5V
- High Power and current handing capability
- Lead free product is acquired
- Surface mount package
Applications
AI Translation
- Battery switch
- DC/DC converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



