LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CND-tek YX-A11-R501000-R0807

Manufacturer
CND-tekAsian Brands
MPN
YX-A11-R501000-R0807
LCSC Part #
C424427
Packaging
-
Customer #
Key Attributes
TX 1 Coil,1 LYR 6.3uH 75mΩ
DatasheetCND-tek YX-A11-R501000-R0807
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Wireless Charging Coils
ManufacturerCND-tek
Packaging-
FunctionTransmitter
Inductance6.3uH
Number of CoilsSingle Coil, Single Layer
DC Resistance(DCR)75mΩ
Tolerance±5%
Operating Temperature-40℃~+85℃