KOA RN73R2ATTD76R8C10
| Manufacturer | |
| MPN | RN73R2ATTD76R8C10 |
| LCSC Part # | C4243747 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 76.8Ω ±0.25% 0.125W 0805 |
| Datasheet | KOA RN73R2ATTD76R8C10 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 76.8Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 76.8Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.25% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2111 | $ 0.21 |
| 200+ | $ 0.0817 | $ 16.34 |
| 500+ | $ 0.0789 | $ 39.45 |
| 1,000+ | $ 0.0774 | $ 77.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 76.8Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 76.8Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.25% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805CRB0776R8L | YAGEO | 0805 | 0 | $ 0.1087 | ||
| RN73R2ATTD76R8B10 | KOA | 0805 | 0 | $ 0.2684 | ||
| RG2012N-76R8-B-T5 | SUSUMU | 0805 | 0 | $ 0.1889 | ||
| RT0805BRB0776R8L | YAGEO | 0805 | 0 | $ 0.122 | ||
| TNPW080576R8BYEA | VISHAY | 0805 | 0 | $ 0.2446 | ||
| RN73R2ATTD76R8C25 | KOA | 0805 | 0 | $ 0.0758 | ||
| RN73R2ATTD76R8C50 | KOA | 0805 | 0 | $ 0.0758 | ||
| RT0805CRE0776R8L | YAGEO | 0805 | 0 | $ 0.0494 | ||
| RT0805CRC0776R8L | YAGEO | 0805 | 0 | $ 0.0735 | ||
| AT0805CRD0776R8L | YAGEO | 0805 | 0 | $ 0.1027 | ||
| RN73R2ATTD76R8A10 | KOA | 0805 | 0 | $ 0.2753 | ||
| RG2012N-76R8-W-T1 | SUSUMU | 0805 | 0 | $ 0.2902 | ||
| RG2012N-76R8-W-T5 | SUSUMU | 0805 | 0 | $ 0.2968 | ||
| RT0805WRB0776R8L | YAGEO | 0805 | 0 | $ 0.7197 | ||
| RN73H2ATTD76R8C10 | KOA | 0805 | 0 | $ 0.2333 |

