TECH PUBLIC TPSI4896DY-T1-GE3
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPSI4896DY-T1-GE3 |
| LCSC Part # | C42437044 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 8A SOP-8 |
| Datasheet | TECH PUBLIC TPSI4896DY-T1-GE3 |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 8A | |
| Output Capacitance(Coss) | 110pF | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 3.5W | |
| RDS(on) | 24mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.4nF | |
| Gate Charge(Qg) | 78nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 8A | |
| Output Capacitance(Coss) | 110pF | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3.5W | |
| RDS(on) | 24mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.4nF | |
| Gate Charge(Qg) | 78nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Drain-Source Voltage (VDS): 100V
- Drain Current (IDS) (at VGS = 10V): 8A
- On-State Resistance RDS(ON) (at VGS = 10V): ≤ 24mΩ
Applications
AI Translation
- LED Backlighting
- Synchronous Rectifiers for SMPS
- Power management
- PWM Application
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,416
1,416 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5272 | $ 0.53 |
| 10+ | $ 0.4188 | $ 4.19 |
| 30+ | $ 0.3712 | $ 11.14 |
| 100+ | $ 0.3137 | $ 31.37 |
| 500+ | $ 0.2874 | $ 143.70 |
| 1,000+ | $ 0.271 | $ 271.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 8A | |
| Output Capacitance(Coss) | 110pF | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 3.5W | |
| RDS(on) | 24mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.4nF | |
| Gate Charge(Qg) | 78nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 8A | |
| Output Capacitance(Coss) | 110pF | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3.5W | |
| RDS(on) | 24mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.4nF | |
| Gate Charge(Qg) | 78nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Drain-Source Voltage (VDS): 100V
- Drain Current (IDS) (at VGS = 10V): 8A
- On-State Resistance RDS(ON) (at VGS = 10V): ≤ 24mΩ
Applications
AI Translation
- LED Backlighting
- Synchronous Rectifiers for SMPS
- Power management
- PWM Application
C42437044 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TPSI4056DY-T1-GE3 | TECH PUBLIC | SOP-8 | 2,996 | $ 0.5272 | ||
| FDS3672-TP | TECH PUBLIC | SOP-8 | 500 | $ 0.5518 | ||
| TPM1008NS8 | TECH PUBLIC | SOP-8 | 500 | $ 0.5961 | ||
| TPSI4058DY-T1-GE3 | TECH PUBLIC | SOP-8 | 489 | $ 0.6979 | ||
| FDS3670-TP | TECH PUBLIC | SOP-8 | 400 | $ 0.5272 | ||
| FDS3572-TP | TECH PUBLIC | SOP-8 | 375 | $ 0.4828 | ||
| TPIRF7493TRPBF | TECH PUBLIC | SOP-8 | 793 | $ 0.4894 | ||
| TPAM4492N | TECH PUBLIC | SOP-8 | 500 | $ 0.4615 | ||
| TPAO4452 | TECH PUBLIC | SOP-8 | 500 | $ 0.5058 | ||
| TPSI4486EY-T1-E3 | TECH PUBLIC | SOP-8 | 402 | $ 0.4828 | ||
| TPIRF7488TRPBF | TECH PUBLIC | SOP-8 | 400 | $ 0.5715 | ||
| FDS3570-TP | TECH PUBLIC | SOP-8 | 395 | $ 0.4828 | ||
| FDS3580-TP | TECH PUBLIC | SOP-8 | 390 | $ 0.491 | ||
| AO4482 | TECH PUBLIC | SOP-8 | 360 | $ 0.4401 | ||
| FDS86141-TP | TECH PUBLIC | SOP-8 | 375 | $ 0.5077 | ||
| TPIRF7495TRPBF | TECH PUBLIC | SOP-8 | 3,180 | $ 0.3607 |



