LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TECH PUBLIC TP74LVC1G3157D6

Manufacturer
TECH PUBLICAsian Brands
MPN
TP74LVC1G3157D6
LCSC Part #
C42437003
Packaging
DFN-6(0.9x1.1)
Customer #
Key Attributes
SINGLE-POLE,DOUBLE-THROW ANALOG SWITCH
DatasheetTECH PUBLIC TP74LVC1G3157D6
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTECH PUBLIC
PackagingDFN-6(0.9x1.1)
FeaturesPower-off isolation
Turn-on time200ns
Turn-off time200ns
Ron1.5Ω
Voltage - Supply1.5V~5.5V
Number of Channels1
Switch Circuit-
Propagation Delay-
Operating Temperature-40℃~+85℃
Con7pF
Bandwidth700MHz

Introduction

AI Translation

The is a low voltage single-pole, double-throw (SPDT) analog switch intending for use in chopping, modem, signal gating, and signal multiplexing for analog-to-digital and digital -to-analog conversion systems.

Features

AI Translation
  • Low On-resistance, R0n = 1.5Ω when A = 5V
  • 1.8V Logic Compatible Control Pin
  • A Overrides VCC to Achieve True Isolation Even When Supply Is Dead
  • High Off-Isolation: -100dB @ 100KHz
  • Low Channel-to-Channel Crosstalk: -97dB @ 100KHz
  • High Bandwidth (-3dB @700MHz)
  • Suitable For USB2.0 High-Speed Routing
  • Low Quiescent Current (< 2uA)
  • With Very Wide Supply Range (1.5V ~ 5.5V)

Applications

AI Translation
  • Cell phones and TWS headset
  • Audio, Video, UART, USB2.0 Signal and Supply Routing